|
| The TSW Series Scrolling Wheel from C&K Components
offers 3 or 7 functions, including clockwise and counter-clockwise
rotation, center select, and 4 directions, between two versions, the TSW A and TSW B. Mechanical features/performances of C&K Components' TSW Series Scrolling Wheels include tactile SPST/NO, rotary function with double contact point, dissymetrical PCB layout with two
plastic pegs for easier assembly, 24 detent, 12 pulse per 360 degrees,
select force of 3N, rotation torque of <0.5 N/cm, life cycle for
rotation of 1 million in each direction, and life cycle for select and
directions of 1 million operation. As one component that replaces
several switches and encoders, this series has cost-saving benefits due
to its easier design, easier production, and better tolerance management
and tactile result.
TSW A version
| TSW B version
|
- 21.0mm in diameter
- two-way rotation
- central select through-hole
- simple design and configuration
|
- 4 more tactile directions than TSW A
- additional switches on outer ring
- buttons already assembled
- central select through-hole
|
|