Cirrus Logic CS4354 DACThe Cirrus Logic CS4354 is a 24-bit stereo audio digital to analog converter (DAC) with an on-chip 2Vrms line driver working from a single 5V power supply. The CS4354 24-bit stereo audio DAC features an efficient design, low out of band noise, and low pop noise levels. This Cirrus Logic device is based on a charge pump architecture and outputs a 2VRMS voltage without the need for high voltage regulator. The CS4354 also features a ground-centered output architecture, removing the need for external DC blocking capacitors and any pop prevention circuit. This Cirrus Logic data converter is ideal for any application that requires a line-level output, including DTV, Blu-ray players, set-top boxes, video game consoles, DVD players and recorders, personal video recorders (PVRs), and DVD receivers. The CS4354 DAC achieves 101dB dynamic range and is available in a 14-pin SOIC package in commercial grade only. |