United States United States
Please confirm your currency selection:


Cincon Medical Open Frame Power Supplies | Mouser

Cincon Medical Open Frame Power Supplies | Mouser

Cincon has expanded it's offering of Open Frame Power Supplies to include Medical versions in 5W, 40W, 60W, and 100W models. All models in this series from Cincon meet EN-60601-1 and feature continuous short circuit protection. Select models have over voltage protection, active PFC, and no-load power consumption of <0.3W.


SELECTION GUIDE

Part Number Output
Power
Output
Voltage
Max.
Current
Efficiency
(Typ.)
Universal
Input Range
Data Sheet
5W 3.3V 1.25A 70% 85-264VAC

5W 5V 1.0A 73%
85-264VAC
5W 9V 0.55A 76% 85-264VAC
5W 12V 0.42A 77%
85-264VAC
5W 15V 0.33A 78%
85-264VAC
5W 18V 0.28A 78%
85-264VAC
5W 24V 0.23A 80%
85-264VAC
40W 3.3V 6A 76%
90-264VAC

40W 5V 6A 80%
90-264VAC
40W 9V 4.45A 84%
90-264VAC
40W 12V 3.34A 86%
90-264VAC
40W 15V 2.67A 87%
90-264VAC
40W 24V 1.67A 88%
90-264VAC
40W 30V 1.33A 88%
90-264VAC
40W 36V 1.11A 88%
90-264VAC
40W 48V 0.834A 88%
90-264VAC
60W 5V 8A 82%
90-264VAC

60W 12V 5A 87%
90-264VAC
60W 15V 4A 88%
90-264VAC
60W 24V 2.5A 89% 90-264VAC
60W 48V 1.25A 90% 90-264VAC
100W 5V 20A 85% 90-264VAC

100W 7.5V 13.4A 87% 90-264VAC
100W 9V 11.2A 88% 90-264VAC
100W 12V 8.4A 89% 90-264VAC
100W 15V 6.7A 89% 90-264VAC
100W 18V 5.6A 90% 90-264VAC
100W 24V 4.2A 91% 90-264VAC
100W 28V 3.6A 91% 90-264VAC
100W 36V 2.8A 91% 90-264VAC
100W 48V 2.1A 91% 90-264VAC
  • Cincon
  • Medical|Power Management
  • Power