United States United States
Please confirm your currency selection:


DC-DC Converters

EC Series DC-DC Converters

Cincon's EC Series of DC-DC Converters are available with isolated outputs of 10 watts to 30 watts. Efficiency levels up to 92% are featured, along with regulated outputs and fixed switching frequency. They offer continuous short circuit protection, over current protection, and input under voltage protection. The EC Series from Cincon meets safety regulations UL60950-1, EN60950-1, and IE60950-1.

Features
  • Efficiency to 92%
  • Fixed Switching Frequency
  • Input Under Voltage Protection
  • Over Current Protection
  • Continuous Short Circuit Protection
10 WATT 2:1 INPUT


MODEL NUMBER


INPUT
VOLTAGE


OUTPUT
VOLTAGE

OUTPUT CURRENT

INPUT CURRENT


% EFF.

CAPACITOR

LOAD Max.
MIN. MAX. NO LOAD
FULL LOAD
EC4BU-05S33

4.7-9 VDC



3.3 VDC 0 mA 2500 mA 150 mA 1964 mA 84 2470uF
EC4BU-05S05 5 VDC 0 mA 2000 mA 150 mA 2353 mA 85 2000uF
EC4BU-05S12 12 VDC 0 mA 833 mA 50 mA 2326 mA 87 940uF
EC4BU-05S15 15 VDC 0 mA 666 mA 50 mA 2326 mA 87 690uF
EC4BU-05D05 ±5 VDC 0 mA ±1000 mA 50 mA 2353 mA 85 1000uF
EC4BU-05D12 ±12 VDC 0 mA ±416 mA 50 mA 2326 mA 87 440uF
EC4BU-05D15 ±15 VDC 0 mA ±333 mA 50 mA 2326 mA 87 330uF
EC4BU-12S33

9-18 VDC



3.3 VDC 0 mA 2500 mA 30 mA 838 mA 82 2470uF
EC4BU-12S05 5 VDC 0 mA 2000 mA 30 mA 980 mA 85 2000uF
EC4BU-12S12 12 VDC 0 mA 833 mA 30 mA 957 mA 87 940uF
EC4BU-12S15 15 VDC 0 mA 666 mA 35 mA 956 mA 87 690uF
EC4BU-12D05 ±5 VDC 0 mA ±1000mA 45 mA 980mA 85 1000uF
EC4BU-12D12 ±12 VDC 0 mA ±416mA 45 mA 957mA 87 440uF
EC4BU-12D15 ±15 VDC 0 mA ±333mA 45 mA 957mA 87 330uF
EC4BU-24S33


18-36 VDC



3.3 VDC 0 mA 2500 mA 20 mA 419 mA 82 2470uF
EC4BU-24S05 5 VDC 0 mA 2000 mA 20 mA 490 mA 85 2000uF
EC4BU-24S12 12 VDC 0 mA 833 mA 20 mA 478 mA 87 940uF
EC4BU-24S15 15 VDC 0 mA 666 mA 20 mA 478 mA 87 690uF
EC4BU-24D05 ±5 VDC 0 mA ±1000mA 30 mA 490 mA 85 1000uF
EC4BU-24D12 ±12 VDC 0 mA ±416mA 25 mA 478 mA 87 440uF
EC4BU-24D15 ±15 VDC 0 mA ±333mA 25 mA 478 mA 87 330uF
EC4BU-48S33


36-75 VDC



3.3 VDC 0 mA 2500 mA 20 mA 212 mA 81 2470uF
EC4BU-48S05 5 VDC 0 mA 2000 mA 20 mA 245 mA 85 2000uF
EC4BU-48S12 12 VDC 0 mA 833 mA 20 mA 239 mA 87 940uF
EC4BU-48S15 15 VDC 0 mA 666 mA 20 mA 239 mA 87 690uF
EC4BU-48D05 ±5 VDC 0 mA ±1000mA 20 mA 245 mA 85 1000uF
EC4BU-48D12 ±12 VDC 0 mA ±416mA 20 mA 239 mA 87 440uF
EC4BU-48D15 ±15 VDC 0 mA ±333mA 20 mA 239 mA 87 330uF

15 WATT 2:1 INPUT


MODEL NUMBER


INPUT VOLTAGE


OUTPUT VOLTAGE

OUTPUT CURRENT

INPUT CURRENT


% EFF.


CAPACITOR
LOAD Max.
MIN. MAX. NO LOAD FULL LOAD
EC5BU-12S33


9-18 VDC




3.3 VDC 0 mA 4000 mA 90 mA 1280 mA 85 4000uF
EC5BU-12S05 5 VDC 0 mA 3000 mA 85 mA 1453 mA 88 3000uF
EC5BU-12S12 12 VDC 0 mA 1250 mA 70 mA 1420 mA 88 1330uF
EC5BU-12S15 15 VDC 0 mA 1000 mA 70 mA 1420 mA 88 1000uF
EC5BU-12D05 ±5 VDC 0 mA ±1500mA 45 mA 1470mA 85 1470uF
EC5BU-12D12 ±12 VDC 0 mA ±625mA 45 mA 1436mA 87 660uF
EC5BU-12D15 ±15 VDC 0 mA ±500mA 45 mA 1420mA 88 550uF
EC5BU-24S33

18-36 VDC



3.3 VDC 0 mA 4000 mA 50 mA 640 mA 86 4000uF
EC5BU-24S05 5 VDC 0 mA 3000 mA 50 mA 718 mA 89 3000uF
EC5BU-24S12 12 VDC 0 mA 1250 mA 20 mA 695 mA 90 1330uF
EC5BU-24S15 15 VDC 0 mA 1000 mA 20 mA 695 mA 90 1000uF
EC5BU-24D05 ±5 VDC 0 mA ±1500mA 25 mA 726 mA 86 1470uF
EC5BU-24D12 ±12 VDC 0 mA ±625mA 25 mA 710 mA 88 660uF
EC5BU-24D15 ±15 VDC 0 mA ±500mA 25 mA 702 mA 89 550uF
EC5BU-48S33

36-75 VDC



3.3 VDC 0 mA 4000 mA 25 mA 320 mA 86 4000uF
EC5BU-48S05 5 VDC 0 mA 3000 mA 30 mA 359 mA 88 3000uF
EC5BU-48S12 12 VDC 0 mA 1250 mA 20 mA 347 mA 90 1330uF
EC5BU-48S15 15 VDC 0 mA 1000 mA 20 mA 351 mA 90 1000uF
EC5BU-48D05 ±5 VDC 0 mA ±1500mA 20 mA 363 mA 86 1470uF
EC5BU-48D12 ±12 VDC 0 mA ±625mA 20 mA 355 mA 88 660uF
EC5BU-48D15 ±15 VDC 0 mA ±500mA 20 mA 351 mA 89 550uF

15 WATT 4:1 INPUT



MODEL NUMBER


INPUT VOLTAGE


OUTPUT VOLTAGE

OUTPUT CURRENT

INPUT CURRENT


% EFF.

CAPACITOR
LOAD Max.
MIN. MAX. NO LOAD
FULL LOAD
EC5BW-24S33


9-36 VDC




3.3 VDC 0 mA 4000 mA 60 mA 632 mA 87 4000uF
EC5BW-24S05 5 VDC 0 mA 3000 mA 70 mA 718 mA 87 3000uF
EC5BW-24S12 12 VDC 0 mA 1250 mA 30 mA 718 mA 87 1250uF
EC5BW-24S15 15 VDC 0 mA 1000 mA 30 mA 710 mA 88 1000uF
EC5BW-24D05 ±5 VDC 0 mA ±1500mA 30 mA 735 mA 85 1500uF
EC5BW-24D12 ±12 VDC 0 mA ±625mA 30 mA 718 mA 87 625uF
EC5BW-24D15 ±15 VDC 0 mA ±500mA 30 mA 710 mA 88 470uF
EC5BW-48S33

18-75 VDC



3.3 VDC 0 mA 4000 mA 40 mA 313 mA 88 4000uF
EC5BW-48S05 5 VDC 0 mA 3000 mA 40 mA 355 mA 88 3000uF
EC5BW-48S12 12 VDC 0 mA 1250 mA 20 mA 359 mA 87 1250uF
EC5BW-48S15 15 VDC 0 mA 1000 mA 20 mA 359 mA 87 1000uF
EC5BW-48D05 ±5 VDC 0 mA ±1500mA 20 mA 368 mA 85 1500uF
EC5BW-48D12 ±12 VDC 0 mA ±625mA 20 mA 359 mA 87 625uF
EC5BW-48D15 ±15 VDC 0 mA ±500mA 20 mA 359 mA 87 470uF

30 WATT 2:1 INPUT


MODEL NUMBER



INPUT VOLTAGE


OUTPUT VOLTAGE

OUTPUT CURRENT

INPUT CURRENT


% EFF.


CAPACITOR
LOAD Max.
MIN. MAX. NO LOAD
FULL LOAD
EC9B-12S33
9-18 VDC


3.3 VDC 0mA 7500mA 170mA 2371mA 87 7500µF
EC9B-12S05 5 VDC 0mA 6000mA 150mA 2841mA 88 6000µF
EC9B-12S12 12 VDC 0mA 2500mA 55mA 2732mA 91.5 2500µF
EC9B-12S15 15 VDC 0mA 2000mA 80mA 2762mA 90.5 2000µF
EC9B-12D12 ±12 VDC 0mA ±1250mA 55mA 2793mA 89.5 1250µF
EC9B-12D15 ±15 VDC 0mA ±1000mA 60mA 2778mA 90 1000µF
EC9B-24S33
18-36 VDC

3.3 VDC 0mA 7500mA 110mA 1172mA 88 7500µF
EC9B-24S05 5 VDC 0mA 6000mA 90mA 1389mA 90 6000µF
EC9B-24S12 12 VDC 0mA 2500mA 50mA 1359mA 92 2500µF
EC9B-24S15 15 VDC 0mA 2000mA 80mA 1374mA 91 2000µF
EC9B-24D12 ±12 VDC 0mA ±1250mA 40mA 1366mA 91.5 1250µF
EC9B-24D15 ±15 VDC 0mA ±1000mA 40mA 1366mA 91.5 1000µF
EC9B-48S33
36-75 VDC


3.3 VDC 0mA 7500mA 70mA 586mA 88 7500µF
EC9B-48S05 5 VDC 0mA 6000mA 50mA 698mA 89.5 6000µF
EC9B-48S12 12 VDC 0mA 2500mA 30mA 687mA 91 2500µF
EC9B-48S15 15 VDC 0mA 2000mA 50mA 691mA 90.5 2000µF
EC9B-48D12 ±12 VDC 0mA ±1250mA 40mA 691mA 90.5 1250µF
EC9B-48D15 ±15 VDC 0mA ±1000mA 45mA 691mA 90.5 1000µF





  • Cincon
  • Power