Cinch
|
For more than 70 years, Cinch Connectors has been a multi-national manufacturer and supplier of a broad range of high-quality, highly sophisticated electrical interconnect products used in a variety of industries, such as transportation, telecom, computer, aircraft, military, and aerospace markets. Cinch offers state-of-the art plugs and sockets, barrier blocks, edge cards, D connectors, circular connectors, and RF connectors.
All locations are certifed by The Design and Manufacturer of Electrical Connectors and many locations conform to ISO 9001:2000. Their success can be attributed to Cinch's ability to listen to their customers, and to provide reliable state-of-the-art products and solutions.
|
Cinch Part Search
|
Resources
|
Cinch Barrier Terminal Block Series: 140, 141, 142
The Cinch Series 140, 141, and 142 Barrier Terminal Block
features a 250V voltage rating, 1 to 25 terminals, 15 to 30 Amp current
rating, #10 to #16 maximum wire size, and 3750 to 7500 maximum watts
per terminal. Applications for the Cinch Barrier Terminal Block
includes industrial controls, instrumentation, power supplies, security
consumer electronics and monitoring, HVAC, telecom equipment, and
transportation.
CINCH ModICE Modular Integrated Connector Enclosure
Using Cinch´s 1.5mm Sealed Header System (SHS) as the base interconnect technology, the Modular Integrated Connector Enclosure (ModICE) product line is available in two enclosures sizes, LE and SE series, and six header configurations allowing 18, 30, 48, and 60 I/O. Cinch´s high-quality ModICE product
line offers sealed packaging solutions for electromechanical interfaces
used in rugged off-road environments and is rated IP65, IP66, IP67, and
IP69K.