CHIPQUIK Lead-Free SMD Removal Kit The SMD Removal Kit from Chip Quik® works on lead and lead-free PCB's. Chip Quik's RoHS compliant Lead and Lead-Free SMD Removal Kit, which includes Flux in 1 cc syringe, lead-free removal alloy, and alcohol pads, is capable of removing 8-10 SMD's. Chip Quik® is a fast, safe, and easy technology for removing Surface Mounted Devices (SMDs) from printed circuit boards. There is no need for expensive tips or nozzles and there is no damage to the PC board or adjacent components, thus eliminating the frustration of having to throw away the PC board because of non-removability of parts. FEATURES & BENEFITS
- Lead-free removal alloy
- RoHS compliant
- Can remove 8-10 SMD's
| SMD-1 KIT CONTENTS:
- 2.5 ft. CHIP QUIK® material - removes 8-10 SMDs
- 1 cc Syringe of CHIP QUIK® No Clean Rework Paste Flux
- Alcohol pads for clean-up
- Complete instructions for SMD removal and clean-up
|
|