Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
ECIA Authorized Cherry Electrical Distributor

Cherry Electrical

Cherry is a global leader in the design, development, and manufacture of computer keyboards, snap-action and rocker switches, magnetic sensors and controls, and automotive modules.

Cherry Electrical GS102301 Geartooth Speed Sensor

The Cherry Electrical GS102301 Geartooth Speed Sensor is a threaded, straight, sealed connector rated to IEC60529 IP68 for immersion and is resistant to fuels, solvents, and lubricants associated with engines, transmissions, brakes, and chassis systems. Cherry's GS102301 Geartooth Speed Sensor is capable of operating up to 140ºC, is ESD resistant to 15kV (contact discharge), operates at near zero speed, and is installed with a Viton o-ring that installs into a standard M20 x 1.5 o-ring port. Applications include transmission speed, wheel speed, engine speed, and anti-lock braking systems.

Cherry Electrical Rocker Switch: YR Series

The Cherry Electrical YR series switch has a high current rating up to 20 amps and features rounded corners and a minimum mechanical life of 50,000 operations. The switch is available in a variety of colors and in lighted and non-lighted versions.