United States United States
Please confirm your currency selection:



CEL UPG2253T6S RF Front-End IC

The California Eastern Laboratories UPG2253T6S RF front-end IC for Bluetooth™, ZigBee, and ISM Band includes TX/Bypass switches, a power amplifier, and a low-pass filter. This CEL UPG2253T6S does not require any RF matching parts. The CEL UPG2253T6S operates with a 3.0V supply and provides high efficiency and low harmonics. The CEL UPG2253T6S RF front-end IC is housed in a 16-pin plastic QFN package and is suitable for high-density surface mounting.

CEL UPG2253T6S Applications
  • Bluetooth
  • ZigBee
  • ISM
  • Intelligent LED Lighting


View Product List
CEL UPG2253T6S Features
Operating Frequency:
fopt = 2 400 to 2 500 MHz (2 450 MHz TYP.)
Supply voltage:
VDD1, 2, 3 = 3.0 V TYP.
Control voltage:
Ven = 3.0 V TYP.
Circuit current:
IDD = 95 mA TYP. @ Pin = 0 dBm
Output power:
Pout = 19 dBm TYP. @ Pin = 0 dBm
High efficiency:
PAE = 28% TYP. @ Pin = 0 dBm
High-density surface mounting:
16-pin plastic QFN package (T6S) (3.0 × 3.0 × 0.75 mm)
CEL UPG2253T6S Absolute Maximum Ratings
(TA = +25°C, unless otherwise specified)
Parameter
Symbol
Rating
Supply Voltage
VDD1, 2, 3
5.0 V
Control Voltage
Ven
4.0 V
Switching Voltage
VSW1, 2
5.0 V
Input Power
Pin
+5 dBm
Power Dissipation
Pd
400* mW
Operating Ambient Temperature
TA
−45 to +85 °C
Storage Temperature
Tstg
−55 to +150 °C
*Mounted on double-sided copper-clad 50 × 50 × 1.6 mm epoxy glass PWB, TA = +85°C.














  • CEL
  • Wireless
  • Semiconductors|RF Semiconductors & Modules