Cornell Dubilier SLP / SLPX Type High Voltage Snap-in Capacitors
|
Type SLP 105ºC
Aluminum Electrolytic Snap-In Capacitors
SLP 105º Datasheet
|
Type SLPX 85ºC
Aluminum Electrolytic Snap-In Capacitors
SLPX 85º Datasheet
|
| Diameter |
22mm x25 mm - 35mm x 50mm
|
Lead Spacing
|
10mm
|
Operating Temperature Range
|
-40ºC to +105ºC (10 Vdc - 100Vdc)
-25ºC to +105ºC (160 Vdc - 450 Vdc)
|
-40ºC to +85ºC (10 Vdc - 250Vdc)
-25ºC to +85ºC (315 Vdc - 450 Vdc) |
Voltage Range
|
10 Vdc to 450 Vdc
|
Capacitance Range
|
47 µF to 56,000 µF |
68 µF to 82,000 µF |
Capacitance Tolerance
|
±20%
|
Load Life Test
|
3000h at rated voltage at +105ºC
|
3000h at rated voltage at +855ºC |
ΔCapacitance ±20% of initial value
|
DF ≤200% of specified value
|
Leakage current will be within initial specified value
|
Leakage current ≤ initial specified value
|
There shall be no leakage of electrolyte
|
Ripple Life
|
3,000h @ full load @ 105ºC
|
3,000h @ full load @ 85ºC |
| ΔCapacitance ±20% of initial value |
ESR ≤200% of limit
|
DCL will be within 100% of limit
|
|
Shelf Life
|
Capacitor stored without voltage for 1 kh @ 105ºC
|
Capacitor stored without voltage for 1 kh @ 85ºC |
| ΔCapacitance ±20% of initial value |
ΔCapacitance ±15% of initial value |
| DF ≤200% of initial specified value |
DF ≤150% of initial specified value |
Leakage current will be within initial specified value
|
Leakage current ≤ initial specified value
|
There shall be no leakage of electrolyte
|
Vibration
|
2 h each applied in 3 mutually perpendicular directions:
vibration frequency range: 10Hz to 55Hz for one minute. Peak to peak amplitude: 1.5mm
|