NEDA Authorized Cornell Dubilier Distributor

Cornell Dubilier

Cornell Dubilier is a leading manufacturer of capacitors for the electronic and power industries. The wide range of standard stocked capacitors is a springboard to the industry’s best application engineering support. Cornell Dubilier capacitor categories include aluminum electrolytic, AC motor runs, AC motor starts, ceramic, DC film, mica capacitors, SMT capacitors, snubber modules, and tantalums.

Cornell Dubilier Snap-In Capacitors: Series SLP, SLPX

Cornell Dubilier's aluminum electrolytic snap-in capacitors, series SLP and SLPX, can operate at 85°C or 105°C at rated voltage for 3000 hours. The capacitors offer a wide range of voltages and capacitance values to fit most DC filtering and switching power supply applications. The devices feature small case size with high capacitance, high ripple current, and 22mm to 35mm diameters.

Cornell Dubilier CDE RF Microwave Capacitors: MCH and MCHN

Cornell Dubilier's RF Microwave capacitors feature flexible aluminum silicate dielectric that eliminates cracking and permits soldering up to 260ºC. The CDE RF high-voltage capacitors do not require voltage de-rating at temperatures up to 125ºC and voltages to 4000 Vdc, and are excellent for tuning and impedance matching. Applications include MRI coils, transmitters, and RF power amplifiers.

Cornell Dubilier CDE EDL Electric Double Layer Supercapacitors

Cornell Dubilier's EDL Electric Double Layer Supercapacitors have extremely high capacitance values in packaging options that satisfy low profile, surface mount, through hole, and high density assembly requirements. The supercapacitor acts as a battery without having to deal with the environmental or hazardous material issues that batteries entail. Features unlimited charging and discharging capability, 15 years lifespan, and low ESR. Extend battery life up to 1.6 times.