United States United States
Please confirm your currency selection:


ECIA Authorized Carling Technologies Distributor

Carling Technologies

Carling Technologies is one of the world's largest manufacturers of hydraulic/magnetic and thermal circuit breakers, electrical switches and assemblies, as well as advanced systems including power distribution centers and electronic control systems.

Carling V-Series Contura Sealed Rocker Switches

Carling's Contura Series of switches provide the highest level of sealing protection with IP66 and IP68 certification. The sealed versions of the V-Series II & III, V-Series IV & V, V-Series X & XI, and V-Series XII have been tested to an IP68 rating which applies to front panel components and signifies complete protection against dust and the prolonged effects of immersion under pressure. The standard test for immersion under pressure requires submersion under one meter of water for 30 minutes. V-Series switches have exceeded these parameters, having been actuated and illuminated during submersion. V-Series sealed switches with the optional panel gasket will also meet IP67 ratings. All V-Series switches with sealed construction also meet the construction requirements of UL 1500/ISO 8846 for ignition protection, in addition to conformance with EC directive 94/25/EC for marine products.

Carling Technologies General Purpose AC-DC Toggle Switch: DK / EK-Series

Carling Technologies´ DK / EK series toggle switch features a quick-make, quick-break contact mechanism. The toggle switch offers maintained single throw circuits and fit the industry standard .500 diameter mounting hole. The DK / EK series is suitable for AC-DC applications, including high amperage AC-DC motor control.