Califia Lighting
|
Califia Lighting, A Bivar Company, was established to best serve a growing base of customers transitioning to energy-efficient LED Lighting technology in the Industrial and Commercial markets. Bivar's innovation, proven reliability, and years of experience extend to this newly formed business unit dedicated to improving life with LED Lighting. Califia Lighting's expanding range of low-profile luminaires are designed to deliver reduced operating costs in an easy-to-use system while incorporating leading technology for top performance and future upgradability.
|
Califia Lighting Part Search
|
Resources
|
Califia Lighting Hi-Power Linear LEDs Accessories
Califia Lighting Hi-Power Linear LEDs Accessories include various power supplies, switches, and connectors. The power supplies include ones made for use with single or multiple track segments, and ones for individual luminaires with adapter plugs for North American or European power outlets. Califia Lighting Hi-Power Linear LEDs Accessories also include in-line on/off switches which allow for control of the power directly at the source, a live end feeder, and 3' and 4' tracks for linear LEDs.
Califia Lighting Bayfront B7000 Hi-Power Linear LEDs
Califia Lighting Bayfront B7000 Hi-Power Linear LEDs feature a sturdy aluminum housing for greater durability and a diffused lens to maximize light output uniformity. These linear LEDs offer a beam angle of 100º and are rated at a 50,000 hour lifetime. Califia Lighting Bayfront B7000 Hi-Power Linear LEDs are available in 6500K cool white, 5000K neutral white, and 3100K warm white.
Califia Lighting Coastline C5000/C5400 Hi-Power Linear LEDs & Track Kits
Califia Lighting Coastline C5000/C5400 Hi-Power Linear LEDs that deliver high brightness performance in a very low-profile aluminum housing, making concealed placement a breeze. These track-compatible luminaires are suitable for all commercial and industrial applications, specifically banks, restaurants, retail, enclosures, and medical test labs. Califia Lighting Coastline C5000/C5400 Hi-Power Linear LEDs are available with 3' and 4' track kits and can easily be extended to longer lengths and at 90˚ angles for corner mounting.
Califia Lighting Peninsula P3000 Hi-Power Linear LEDs & Track Kits
Califia Lighting Peninsula P3000 Hi-Power Linear LEDs offer durable plastic construction, making them economical lightweight luminaires delivering a wide range of semi-diffused light output. Califia Lighting Peninsula P3000 Hi-Power Linear LEDs are available with 3' and 4' track kits and can easily be extended to longer lengths and at 90˚ angles for corner mounting.