United States United States
Please confirm your currency selection:


ECIA Authorized CalAmp Distributor

CalAmp

CalAmp provides wireless communications solutions that enable anywhere/anytime access to mission-critical data and content. The company develops UHF-VHF transceiver modules, UHF-VHF digital radios, and a wide range of Dataradio mobile data products. Narrowband licensed radio modules from CalAmp play a critical role in remote control and data acquisition applications.

CalAmp DM-3415 / 3425 RF Telemetry Modules

The CalAmp DM-3415 / DM-3425 RF Telemetry Modules deliver reliable, easy-to-integrate links, minimal interference, and greater communication distances. These CalAmp devices feature programmable 0.5-5 Watt power output for better power control, an EEPROM that stores factory default values, and a memory map that allows users to add additional information. The VHF DM-3425 has a 137-175 MHz general frequency range and the UHF DM-3415 has a 406-470 MHZ general frequency range. The devices also include 50 Ohm RF input impedance, synthesized frequency control, and 12.5kHz channel bandwidth.

CalAmp DM-3473 II UHF Transceiver Module

The CalAmp DM-3473 II UHF Transceiver Module delivers high-end features housed in the market's smallest available narrowband device. The 2.83" x 1.75" x 0.45" CalAmp device features a fast attack synthesizer with lock times less than 7 ms, reduced key up/key down sideband noise, and low group delay receiver. The DM-3473 offers 12.5 kHz general channel bandwith, 6.25 kHz frequency resolution, and frequency ranges of 410-434 MHz and 450-475 MHz.

CalAmp JSLM2 UHF / VHF Telemetry Radio

CalAmp´s JSLM2 UHF / VHF Telemetry Radio combines the dependability of preceding designs with a performance-boosting advanced RF design and Windows-based software for easy unit programming. The CalAmp device features 0.5-5 Watt power output and offers digital tuning for audio in/out and output power with dual inputs for voice and data communications. The JSLM2 is backward compatible for easy installation in established systems. The device also includes automatic power foldback for protection from overheating at temperature extremes.