United States United States
Please confirm your currency selection:


Bourns SRF2012A Common Mode Chip Inductors

Bourns® SRF2012A Common Mode Chip Inductors

Bourns® SRF2012A Common Mode Chip Inductors are designed to attenuate unwanted noise frequency in high-speed signal lines such as USB 2.0, IEEE1394 and LVDS which are used in PCs, PC peripheral devices, LCD panels and other electric devices. The Bourns® SRF2012A Common Mode Chip Inductors are wound on a ferrite core which provides low DCR, high-rated current and high common mode impedance. The Bourns® SRF2012A Common Mode Chip Inductors are fabricated in an 0805 package with a common mode impedance range of 67 - 360 Ω, 50 VDC rated voltage and current up to 400 mA. These Bourns® SRF2012A Common Mode Chip Inductors are RoHS compliant and halogen free with a lead free terminal finish.

Features
  • High impedance value
  • Current rating up to 400 mA
  • RoHS compliant and halogen free
Applications
  • Noise suppression
  • Personal computers
  • Display panels
  • Bourns
  • Passive Components|Inductors