United States United States
Please confirm your currency selection:



Bomar Interconnect's
V-Bite® PC Edge Mount Connectors

Bomar Interconnect 's V-Bite ® PC Edge Mount Connectors feature an award winning low profile design that edge mounts to the board, saving PCB real estate. V-Bite lends itself to surface mount and through-hole soldering. Because the connector locks into place both above and below the PCB, it disperses rotational torque relief to the board and not the solder points. The Bomar Interconnect V-Bite ® PC Edge Mount Connector design offers the lowest VSWR ratings due to the straight through-put contact design. No right angles for reflection. Available in 50 and 75 ohm, threaded and non-threaded. New connectors rated for 4GHz and 5GHz.

Part Number *RoHS Description Imp Contact Fig. Below
678-361V504ER RW
BNC Jack W/ Teflon For Reflow Solder 50Ω Phos./Gold 39A
678-361V504ET RW BNC Threaded Jack W/ Teflon For Reflow Solder 50Ω Phos./Gold 39
678-361V504EFT RW BNC Threaded Jack W/ Teflon Insulator/Flange 50Ω Phos./Gold 39B
678-361V509E W
BNC Jack W/ Polyethylene Insulator 50Ω Phos./Tin 39A
678-361V704ER W
BNC Jack W/ Teflon For Reflow Solder 75Ω Phos./Gold 39A
678-361V704EFT RW BNC Threaded Jack W/ Teflon Insulator/Flange 75Ω Phos./Gold 39B
678-361VH704EFT RW BNC Threaded Jack W/ Teflon Insulator/Flange 4GHZ 75Ω Phos./Gold -
678-361V709E RW BNC Jack W/ Polyethylene Insulator 75Ω Phos./Gold 39A
678-3M61V704 RW Mini-BNC Jack W/Teflon for Reflow 75Ω Phos./Gold -
678-461V504E W
Twin - BNC Jack W/ Teflon For Reflow Solder 75Ω Phos./Gold -
678-561V504E W
TNC Jack W/ Teflon For Reflow Solder 50Ω Phos./Gold -
678-861V509E RW F type Edge Mount Jack (RG59) **NCI Phos/Gold 39C
678-861V509ER RW F type Edge Mount Jack w/ TFE Insul. for Reflow (RG59) **NCI Brass/Gold 39C
678-861V509ER6 RW F type Edge Mount Jack w/ TFE Insul. for Reflow (RG6, RG59) 75Ω Brass/Gold 39C
678-861VH509ER6 RW F type Edge Mount Jack w/ TFE Insul. for Reflow (RG6,59) 5GHZ 75Ω Brass/Gold 39C
678-161V504E RW N type Edge Mount Jack w/ TFE Insul. for Reflow 50Ω Brass/Gold 39D
678-161V504EFT W
N type Edge Mount Jack w/ Flange TFE Insul. for Reflow 50Ω Brass/Gold 39E
678-R061V704ER RW RCA Type Edge Mount Jack w/TFE for Reflow 75Ω Brass/Gold 39G
678-361V704ET RW BNC Threaded Jack W/ Teflon For Reflow Solder 75Ω Phos./Gold 39
678-361V709ET RW BNC Threaded Jack W/ Polyethylene Insulator 75Ω Phos./Gold 39
678-361KNT RW Knurled nut (361 series) NA - -
* RW=RoHS compliant reflow or wave solder, W=RoHS compliant wave solder only
**NCI (non constant impedance)
See Table Above
Bomar BNC Threaded Jack
Figure 39
Bomar BNC Jack
Figure 39A
BNC Threaded Jack
Figure 39B
Bomar F type Edge Mount Jack
Figure 39C
Bomar N type Edge Mount Jack
Figure 39D
Bomar N type Edge Mount Jack
Figure 39E
RCA type Edge Mount Jack
Figure 39G













  • Bomar Interconnect
  • Audio/Video Connectors