Bomar Interconnect
|
Bomar Interconnect Products is a leading global manufacturer of high quality, competitively priced, RF and modular connectors. Bomar Interconnect's line of products includes audio / video connectors, RF adapters and connectors, and telecom connectors.
|
Bomar Interconnect Part Search
|
Resources
|
Bomar Interconnect V-Bite® PC Edge Mount Connectors
Bomar Interconnect's V-Bite® PC Edge Mount Connectors feature an award winning low profile design that edge mounts to the board, saving PCB real estate. V-Bite lends itself to surface mount and through-hole soldering. Because the connector locks into place both above and below the PCB, it disperses
rotational torque relief to the board and not the solder points. The Bomar Interconnect V-Bite PC Edge Mount Connector
design offers the lowest VSWR ratings due to the straight through-put contact
design. No right angles for reflection. Available in 50 and 75 ohm, threaded and
non-threaded. New connectors rated for 4GHz and 5GHz.
Bomar Interconnect Shadow™ High Definition RF BNC Connectors
Bomar Interconnect's Shadow™ High Definition RF BNC Connectors
are precision machined brass (not die-cast) with a special black nickel
plating and a high density TFE insulator material to maintain a perfect
dielectric constant and the best high definition available. The BNC Connectors fit all standard broadcast cables and use most standard existing tooling. Bomar's Shadow BNC Connectors utilize a .042 diameter gold plated contact pin to maintain the best return loss in high definition applications. Each connector is precision matched to a specific cable type.
Bomar Interconnect E-Snap Connectors
The E-Snap Subminiature Edge Mount Connectors from Bomar Interconnect firmly lock into place for re-flow soldering, thereby eliminating the time and cost of applying an adhesive. The preferred component for wireless systems, Bomar's E-Snap Connectors are available in SMA, SMB, and MCX interfaces. The new high frequency version of the E-Snap is up to 20GHz (P/N 961E504HF).
Bomar Interconnect Between Series RF Adapters
The Between Series RF Adapters from Bomar Interconnect are available in several types, including BNC, N, GSK, RCA, TNC, Mini-UHF, UHF, and 7/16, with male/male, female/female, and male/female configurations. Bomar's Between Series RF Adapters are nickel plated with machined brass, have impedance of 50 Ohms, a straight body style, frequency range of up to 1 GHz, and an operating temperature of -55ºC to +100ºC. The various interconnect properties between the different adapter types make them well-suited to any interconnect need.
Bomar Interconnect Adapter Kit ADPT3PA
New from Bomar Interconnect is the 8-piece Adapter Kit ADPT3PA that contains 7/16 and N adapters constructed of machined brass and tri-plated (copper, tin, zinc) bodies with gold plated contacts. The Bomar Adapter Kit ADPT3PA is housed in a zippered leather case.
Bomar Antenna Adapter Kit
The Bomar Antenna Adapter Kit is a 42-piece kit containing N, BNC, UHF, TNC, TNC-RT (reverse thread), TNC-RP (reverse polarity) SMA, SMA-RP (reverse polarity), and eight universal adapters. All adapters are machined brass with gold plated bodies. The Bomar Antenna Adapter Kit has a zippered leather case and contains enough parts for hundreds of adapters. Includes two wrenches.