B&K Precision DC Electronic Loads - 8500 Series

The B&K Precision 8500 Series DC Electronic Loads are programmable and used for testing and evaluating a variety of DC power sources. The wide operating ranges of up to 500V and 240A, flexible operating modes, and excellent measurement accuracy make the 8500 series well suited for characterizing DC power supplies, DC-DC converters, batteries, fuel cells, and solar cells. All parameters of the B&K Precision 8500 Series DC Electronic Loads can be quickly and precisely set from the front panel or programmed via RS232 (included) or USB (optional) interfaces. The loads can operate in CC, CV, CR, or CP mode while voltage/current or resistance/power values are measured and displayed in real time. Load terminals are isolated and floating. The 8500 series has extensive protections for over temperature/over power/ over voltage/ over current/ and reverse polarity.



B&K Precision DC Electronic Loads - 8500 Series

View Product List
B&K 8500 Series Applications
  • Power Supply Testing
  • Battery Testing
  • Performance Testing of DC Loads
  • Other DC Load Applications
    • Voltmeter
    • Fuse
Each B&K 8500 Series includes:
  • Power Cord
  • User Manual
  • Installation CD with application software PV8500 and USB driver for optional TTL to USB
    adapter
  • TTL to RS232 serial converter IT-E131
  • Test report
Optional Accessories:

Rack mount kit IT-E151


B&K Rack Mount Kit

TTL to USB serial adapter IT-E132


B&K USB Interface Kit For 1785B-1788
B&K 8500 Series Selection Guide
Model Number
Mouser Part Number
Operating Voltage
Rated Current
Max. Power
Category
8540
615-8540
0.1 V to 60 V
30 A
150 W
Basic
8500
615-8500
0.1 V to 120 V
30 A
300 W


Bench Programmable

8502
615-8502
0.1 V to 500 V
15 A
300 W
8510
615-8510
0.1 V to 120 V
120 A
600 W
8512
615-8512
0.1 V to 500 V30 A
600 W
8514
615-8514
0.1 V to 120 V
240 A
1200 W



High Power Programmable

8518
615-8518
0.1 V to 60 V
240 A
1200 W
8520
615-8520
0.1 V to 120 V
240 A
2400 W
8522
615-8522
0.1 V to 500 V
120 A
2400 W
8524
615-8524
0.1 V to 60 V
240 A
5000 W
8526
615-8526
0.1 V to 500 V
120 A
5000 W