United States United States
Please confirm your currency selection:


BIVAR PMR4 Panel Mount Rectangular LED Indicators

BIVAR PMR4 Series
Panel Mount Rectangular LED Indicators

The BIVAR PMR4 Series Panel Mount Rectangular LED Indicators are 2mm x 4mm single indicators available in 7 colors. This new panel mount series fits 0.047" or thicker panel with a 0.218" x .137" mounting hole.

Features
  • Amber, Blue, Green, HE Red, Pure Green, Red, Yellow
  • Press Fit
  • Diffused Lens, Wide View Angle
  • 94V-0 Rated Engineering Plastic Holder
  • RoHS compliant
Applications
  • Computers
  • Power Supplies
  • Data Storage
  • Industrial Machinery
  • Test & Measurement Equipment
Specifications
  • Reverse Voltage: 5V
  • Reverse Current (VR=5V): 100µA
  • Operating Temp Range: -25⁰C to 85⁰C
  • Storage Temp Range: -30⁰C to 100⁰C
  • Lead Soldering Temp (1/16" from body): 260⁰C for 5 seconds
Part Number
Emitted Color
Peak Wave
Length
p(nm)
Absolute Max. Ratings
Vf (V)
Iv
(mcd)
Viewing Angle
2 ½
(Deg)
LED P/N
Pd
(mW)
If
(mA)
Peak If
(mA)
TYP MAX TYP
PMR4AD AMBER 605 80 30 150 2 2.8 6 120 R4AD
PMR4BWD BLUE 430 150 25 70 4 4.5 6 120 R4BWD
PMR4GD GREEN 568 80 30 150 2.1 2.8 8 120 R4GD
PMR4HD HE RED 625 80 30 150 2 2.6 8 120 R4HD
PMR4PGD PURE GREEN 555 80 30 150 2.2 2.8 2 120 R4PGD
PMR4RD RED 700 45 20 80 2.1 2.6 0.4 120 R4RD
PMR4YD YELLOW 590 85 30 150 2 2.6 6 120 R4YD
  • BIVAR
  • Optoelectronics|LEDs