United States United States
Please confirm your currency selection:


Bias Power BPWXL Series LED Drivers - EXPANSION

Bias Power BPWXL Series Universal LED Drivers


Bias Power 's BPWXL Series LED Drivers support LED string voltages up to 30VDC at 350mA or 14VDC at 700mA. They provide 4, 6, or 10 watts of power in a ruggedized ultra-compact square package with 11-inch flying leads and mounting holes. The BPWXL Series from Bias will kick-start LED 's in extreme cold. The LED Drivers are designed with unique cold-starting circuitry, tested to -55ºC. Rated NEMA 6P / IP67 for moisture and submersion, they are ideal for outdoor architectural, building, and low-bay garage LED lighting.

NEW! Bias Power 's BPWXL Series of LED Drivers now includes Universal Input/Output models with Adaptive Output Voltage Control , AOVC ™. This new technology offers a time-saving solution, providing power for LED strings over a broad range of voltages. The driver automatically senses the LED voltage needed and matches the driving output voltage, all while still providing 1% current regulation with no flicker. View the new part numbers.

Features
  • Universal input (100-308 VAC, 50/60Hz)
  • Universal output with AOVC ™
  • -40 to +85°C ambient, 90°C maximum case temperature
  • Flying leads for AC and LED connections
  • 3000 VAC isolation
  • EN 55022, Class B; FCC Part 15, Class B
  • Meets UL/CSA and EN Product Safety Requirements (UL 8750 Class 2)
  • Overcurrent, short circuit (shorted string), open circuit (string break) and overload protected
Benefits
  • Bias Adaptive Output Voltage Control, AOVC ™ technology (patent pending) provides the broadest range of applications with the fewest driver
  • SKUs and 70%+ efficiency across all string lengths
  • Highly reliable, rugged construction for indoor or outdoor applications
  • True 0-10 volt dimming with 1000:1 range
  • 1% current regulation and no flicker
  • Color coded flying leads for simple assembly and installation
  • AC line or DC load switching without overshoot on startup

Part Number Power Rating Efficiency Max. String Voltage Dimming
4 W 0.75 12 VDC N/A
6 W 0.75 21 VDC N/A
6 W 0.75 9 VDC N/A
10 W 0.82 32 VDC N/A
10 W 0.82 42 VDC N/A
4 W 0.75 12 VDC 0 To 10 VDC, Vd
6 W 0.75 21 VDC 0 To 10 VDC, Vd
6 W 0.75 9 VDC 0 To 10 VDC, Vd
10 W 0.82 32 VDC 0 To 10 VDC, Vd
10 W 0.82 42 VDC 0 To 10 VDC, Vd

Coming Soon.



Thank You.

Your request has been successfully received.

  • Bias Power
  • Lighting|Power Management
  • Power