|
|
 |
|
Belden PPO Hook-up WireBelden Wire and Cable has developed PPO Hook-up Wire as an environmentally-friendly alternative to PVC- and XLPE-insulated hook-up wire. The wire's construction is of stranded tinned copper conductors and Zero Halogen Polyphenylene Oxide (PPO) insulation. PPO meets or exceeds the electrical and thermal characteristics of traditionally used PVC and XLPE, in addition to being smaller in diameter, lighter, and stronger. It is more flexible and durable, with ten times better abrasion and pinch resistance than PVC. PPO is also fully recyclable. Some of the applications of Belden's PPO Hook-up Wire include electrical panels, building construction, maintenance operations, manufacturing of electrical and electronic products, as well production and assembly applications. Gauge sizes range from 28 to 10 AWG and put-ups are 100 feet, 1000 feet, and 5000 feet. PPO Hook-up Wire is part of Belden's GreenChoice environmentally-friendly solutions for customers looking for 'green' alternatives to traditional products.
|
Specifications
- Conductors Stranded Tinned Copper
- Insulation Zero Halogen
- Polyphenylene Oxide (PPO)
- Colors Brown, Red, Orange, Yellow,
Green, Violet, Gray, White, Black, Blue, Green/Yellow
- Voltage Rating 600V UL AWM Style 11028
- Temperature Range -40ºC to +105ºC
- Put-ups 100 ft (30.5 m),
1000 ft (304.8 m), 5000 ft (1524.0 m)
- Approvals UL AWM Style 11028
- VW-1 UL 1581
- RoHS Compliant
- REACH Compliant
- CE Compliant
- CA Prop 65 Compliant
Applications
- Electrical panel builders
- Electrical/electronic manufacturers
- Appliance manufacturers
- Furniture
- Computer manufacturers
- Automotive companies and
their sub-suppliers
- Buildings
|
AWG (Stranding)
| Part Number
| Insulation Thickness
| Nominal OD | | Inch | mm
| Inch | mm
| | 28 (7x36) | 39128 | 0.012
| 0.30
| 0.039
| 0.99
| | 26 (7x34) | 39126 | 0.012 | 0.30 | 0.043 | 1.09 | | 24 (7x32) | 39124 | 0.012 | 0.30 | 0.048 | 1.22 | | 22 (7x30) | 39122 | 0.012 | 0.30 | 0.053 | 1.35 | | 20 (10x30) | 39120 | 0.012 | 0.30 | 0.061 | 1.55 | | 18 (16x30) | 39118 | 0.012 | 0.30 | 0.069 | 1.75 | | 16 (26x30) | 39116 | 0.012 | 0.30 | 0.083 | 2.11 | | 14 (41x30) | 39114 | 0.012 | 0.30 | 0.097 | 2.46 |
|
| |
 |
|