United States United States
Please confirm your currency selection:


Azoteq IQS410 IQ Switch® - ProxSense™ XY Touch Panel Controllers
Azoteq IQS410 IQ Switch® - ProxSense™ XY Touch Panel Controllers

View Product Details

Additional Resources

Azoteq IQS410 IQ Switch® - ProxSense™
XY Touch Panel Controllers

Azoteq IQS410 IQ Switch® - ProxSenseSeries XY Touch Panel Controllers revolutionizes the touch panel industry by offering a cost-effective controller IC interfaced to a simplified touch panel. Azoteq IQS410 ProxSense XY Touch Panel Controllers offer class leading proximity sensitivity. The devices provide a PROXIMITY detected signal to activate features such as launching a menu screen, activating backlighting, or waking a system from sleep on the user approaching. The Azoteq IQS410 is a 6-channel capacitive sensing device that uses four channels to produce touchscreen coordinate data. Two additional channels implemented to be used as buttons with proximity and touch functionality by adding one capacitor to the design. These Azoteq touch panel controllers are ideal for use in a variety of applications, including navigation device,s media players, consumer electronics, and more.

Features
  • System cost reduction through using a simplified single ITO layer touch panel
  • Class leading proximity sensitivity - suitable for wake-up from sleep or launching a menu screen on a user approaching
  • Increased reliability by reducing system complexity with reduced sensor lines and component count
  • Serial Peripheral Interface (SPI)
  • On-chip regulator providing lower Bill of Material (BOM) cost, increased stability and sensitivity
  • User selectable Proximity threshold and Touch sensitivity settings
Applications
  • Navigation Devices
  • Media Players
  • Consumer Electronics
  • White goods and appliances
  • Office Equipment
  • Keypads
  • Kiosk and Point of Sale (POS) Terminals

Circuit Overview

Circuit Overview

Pin Descriptions

Pin Name I/O Description
1 RDY Output Data available indication from slave
2 SCK Input Clock from master
3 /SS Input / Slave select
4 RF Input RF detector
5 VDDHI Supply Input Supply Voltage Input
6 VSS Ground Input GND Reference
7 ICTRL Custom Current Reference
8 VREG Analog Output Internal Regulator Pin
9 MCLR Input Master Clear Pin
10 B1 Bi-Directional Button1 Sensor
11 CS2 Bi-Directional Reference Capacitor 2 (Buttons)
12 B0 Bi-Directional Button0 Sensor
13 Y1 Bi-Directional Vertical Sensor 1
14 CS1 Bi-Directional Reference Capacitor 1
15 X1 Bi-Directional Horizontal Sensor 1
16 Y0 Bi-Directional Vertical Sensor 0
17 CS0 Bi-Directional Reference Capacitor 0
18 X0 Bi-Directional Horizontal Sensor 0
19 MOSI Input Data output from master
20 SOMI Output Data output from slave
  • Azoteq
  • Sensing
  • Semiconductors|Embedded Processors|IC-MCU/MPU|Sensors