AVX Automotive Leaded SpinGuard® MLC CapacitorsAVX's AA Series SpinGuard® Capacitors are conformally coated automotive-grade AEC-Q200 axial leaded MLCs used in filtering and decoupling applications. AVX is the first to market the automotive-grade version of this type of capacitor. The AA Series SpinGuard® Capacitors are readily qualified to AEC-Q200 automotive compliance specification, eliminating the customer's need for additional PPAP. These capacitors are available in three styles (SA10, SA11, and SA30), rated voltage of 100V and 50V, and X7R temperature coefficients.
FEATURES
- Readily qualified to AEC-Q200 automotive compliance
- Capacitance Tolerance: +/- 10%
- Available in Tape and Reel for automotive insertion
- X7R temperature coefficients (-55°C to +125°C +/- 15% @ 0Vdc)
- 100V and 50V rated voltage
- Three styles available: SA10, SA11, and SA30
- RoHS compliant
|
|