United States United States
Please confirm your currency selection:


AVX MK Series
Ultra Low ESR C0G(NP0) Chip Capacitors

The AVX MK Series Ultra Low ESR C0G(NP0) Chip Capacitors are designed for RF applications in the communications market. Maximum ESR and effective capacitance are met on each value producing lot to lot uniformity. Available in package sizes 0402, 0603, and 0805.

Specifications
  • Temperature Coefficient of Capacitance (TC): 0±30 ppm/⁰C (-55⁰C to +125⁰C)
  • Insulation Resistance (IR)
  • 1012 Ω min. @ 25⁰C and rated WVDC
  • 1011 Ω min. @ 125⁰C and rated WVDC
  • Dielectric Working Voltage (DWV): 250% of rated WVDC
  • Military: Meets or exceeds the requirements of MIL-C-55681
Part Number Capacitance (pF) Capacitance Tolerance Voltage Working Voltage Case Size
MK03V73R3BAT2A 3.3 ±0.1pF 250V 250, 200, 100, 50 WVDC 0603
MK03V79R1BAT2A 9.1 ±0.1pF 250V 250, 200, 100, 50 WVDC 0603
MK03V72R4BAT2A 2.4 ±0.1pF 250V 250, 200, 100, 50 WVDC 0603
MK03V72R7BAT2A 2.7 ±0.1pF 250V 250, 200, 100, 50 WVDC 0603
MK03V1R3BAT2A 1.3 ±0.1pF 250V 250, 200, 100, 50 WVDC 0603
MK02275R6BATA 5.6 ±0.1pF 200V 50, 25 WVDC 0402
MK0227100FAT2A 10 ±1% 200V 50, 25 WVDC 0402
MK02272R2BAT2A 2.2 ±0.1pF 200V 50, 25 WVDC 0402
MK05V72R7CAT2A 2.7 ±0.25pF 250V 250 WVDC 0805
MK05V7270JAT2A 27 ±5% 250V 250 WVDC 0805
  • AVX Corporation
  • Passive Components|Capacitors