| AVX GL Series Ultra Broad Band Inductors was developed specifically to deliver repeatable and reliable Ultra Broad Band performance up through 40+ GHz. The GL Series Ultra Broad Band Inductors
provide Ultra-Low Insertion loss, excellent return loss and extreme
part to part performance repeatability. The pyramid shape of the GL Series Ultra Broad Band Inductors provides for maximum inductance in the space available. The AVX GL Series Ultra Broad Band Inductors
was developed using a powdered iron core and gold plated terminations
that allow for easy use in hand solder applications. The combination of
Flat Frequency Response with the Ultra-Low Insertion loss makes the GL Series Ultra Broad Band Inductors an ideal component for optical data systems, transimpedance amplifiers and test equipment. Features
- Ultra Broad Band Performance
- Ultra-Low Insertion Loss
- Excellent Return Loss Through 40 GHz
- Flat Frequency Response
- Part to Part Performance Repeatability
- Rugged Powdered Iron Core
| Applications
- Communication Customers
- Receiver Optical Sub-Assemblies
- Transimpedance Amplifier Customers
- Test Equipment Manufacturers
|
Part Number
| Inductance
| Operating Frequency Range
| Insertion Loss
| Return Loss
| Rdc (Ω) @ 20ºC, IDC (mA)
| IDC (mA), dc max.
| Number of Turns
| Cu Wire Size (AWG)
| | GL2R0KA7B250 | 2 | 2.3 MHz to 40 GHz | 0.5 dB typ.
| 17 dB typ. | 1.45 | 250 | 46 | 44 | | GL6R0KA7B200 | 6 | 880 KHz to 40 GHz | 0.6 dB typ. | 18 dB typ. | 2.90 | 200 | 80 | 44 | | GL110KA7B115 | 11 | 500 KHz to 40 GHz | 0.4 dB typ. | 18 dB typ. | 7.00 | 115 | 110 | 47 |
| 

View Products List
|