AVX Connectors
|
AVX / Elco is a technology leader in the interconnect market, manufacturing a wide range of connectors such as cardedge, backplane, headers, I/O, rectangular, SMT and FFC/FPC connectors, as well as battery connectors. AVX / Elco´s commitment to providing the best customer service, along with the most advanced product performance, ensures our customers can engineer solutions to meet the latest market requirements.
|
AVX Connectors Part Search
|
Resources
|
AVX IDC Connector: 9177 Series
The 9177 series IDC Connector from AVX offers the
flexibility to connect 1, 2, or 3 wires in a single row on the PCB
using IDC technology. The application tool inserts the wires into the
slots and cuts through the insulation to expose the inner cores,
providing a strong, secure, homogenous joint with the contact. AVX´s 9177 series IDC connector accepts stranded wire between 14 and 20 AWG with no preparation.
AVX I/O Connector
AVX´s 9157 series I/O connector has a patented 20° angled, self-cleaning face on the socket when mated with a plug. The SMT plug has unique location pyramids that provide positive alignment to portable devices and assist blind mating. Applications include mobile phones, PDAs, medical equipment, and any portable devices.
AVX PCI Express Card Edge
The 6325 AVX PCI Express card edge connector features cooper alloy contacts and accepts printed circuit boards of 1.6mm thickness. The AVX PCI Express
connector features selective gold-plated over nickel contacts, a
working voltage of 350V DC or AC peak, and a current rating of 1A at
70˚C maximum ambient.