United States United States
Please confirm your currency selection:


AVX / Kyocera ST3215SB SMT Crystal Tuning Fork

AVX / Kyocera ST3215SB SMT Crystal Tuning Fork

The AVX / Kyocera ST3215SB SMT Crystal Tuning Fork is a small (3.2mm x 1.5mm), low profile ceramic package ideal for consumer and mobile equipment. Pb-free and RoHS compliant, the AVX / Kyocera ST3215SB SMT Crystal Tuning Fork features a nominal frequency of 32.768kHz and a load capacitance of 12.5pF.

Features
  • Small, Low Profile
  • Ceramic Package
  • Pb Free
  • Low Voltage Operation (Min:1.5V)
  • Low Current Consumption (3uA Max @1.5V)
Applications
  • Consumer
  • Mobile Equipment
  • PC Server
  • W-LAN/GPS Chipset
  • FA

Part Numbers Load Capacitance Frequency Stability
Operating Temperature Range
ST3215SB32768H5HPWAA 12.5 ±20x10 -6 -40 to +85ºC
ST3215SB32768E0HPWBB 9 ±20x10 -6 -40 to +85ºC
ST3215SB32C0HPWB
7 ±20×10 -6 −40 to +85°C
AVX/Kyocera ST3215SB Diagram

  • AVX
  • Wireless
  • Passive Components