United States United States
Please confirm your currency selection:


Avago Technologies ASMT-TxBM Mini PLCC-2 Surface Mount LEDs

Highest Brightness Mini PLCC-2 SMT LED

The Avago Technologies ASMT-TxBM is the industry's highest brightness Mini PLCC-2 Surface Mount LED for use in interior automotive and industrial applications. The Avago Technologies ASMT-TxBM Mini PLCC-2 Surface Mount LED was developed to allow designers to package far greater functionality in their automotive or industrial lighting applications while achieving superior performance in terms of light output and power consumption. ASMT-TxBM LEDs feature viewing angles from 110º to 120º and high reliability, making them ideal for backlighting automotive instrument cluster panels, puddle lighting, center consoles, navigation, and audio systems. These Avago Technologies Mini PLCC-2 Surface Mount LEDs can also be used to provide backlighting for buttons, switches, and ambient light illumination in industrial applications.


View Product List

Features
  • Industry standard Mini PLCC-2
  • High reliability LED package
  • High brightness using InGaN dice technologies
  • High optical efficiency
  • Wide vertical viewing angle at 110° (TWBM) or 120°(TxBM)
  • Available is 8mm carrier tape on 7-inch reel
  • Stable & consistent performance with minimum degradation
  • JEDEC MSL 2
Applications
  • Interior automotive:
    - Instrument panel backlighting
    - Central console backlighting
    - Navigation and audio system backlighting
    - Push button backlighting
    - Ambient illumination
    - Car puddle lighting



ASMT-TxBM Selection Guide

Part Number
Color
Min. lv (mcd)
Typ. lv (mcd)
Max. lv (mcd)
Test Current (mA)
Dice Technology
ASMT-TBBM-NP902
Blue
56.0
100.0
180.0
20
InGaN
ASMT-TGBM-NT502
Green
285.0
480.0
900.0
20
InGaN
ASMT-TWBM-NT902
Cool White
355.0
650.0
1125.0
20
InGaN


  • Avago Technologies
  • Optoelectronics|LEDs