|
Avago Technologies' Optical Finger Navigation (OFN) Sensor
is a compact, precise, fast speed, and highly reliable navigation solution to help enhance overall system performance in mobile phones and much more. The
Avago OFN Sensor
ADBS-A320
is capable of high-speed motion detection of up to 15 inches per second (ips) and features an on-chip
oscillator
and integrated
LED
to minimize external components. With no moving parts, designers can create a highly reliable device with little or no maintenance.
Avago Technologies' Optical Finger Navigation (OFN) Sensor
does not require precision
optical
alignment to help with high-volume assembly. The small form factor (
SFF
) 6mm x 6mm x 1.38mm enables space savings and profile reduction. The
Avago OFN Sensor features intelligent power management to extend operating hours and battery life.
The
ADBL-A321 Optical Finger Navigation Lens
is the optical component necessary for the proper operation of the sensor, providing direct illumination and optical imaging.
Features
-
Low power architecture
-
Surface mount technology (SMT) device
-
Self-adjusting power-saving modes for longer battery life
-
High speed motion detection up to 15ips
-
Self-adjusting frame rate for optimum performance
-
Motion detect pin output
-
Finger detect pin output
-
Internal oscillator – no clock input needed
-
Selectable 250, 500, 750, 1000 and 1250 cpi resolution
-
Dual 2.8V/1.8V or single 2.8V supply options
-
Selectable Input/Output voltage at 2.8V or 1.8V nominal
-
Serial peripheral interface (SPI) or Two wire interface (TWI)
-
Integrated chip-on-board LED with wavelength of 870nm
|
|
Applications
-
Finger input devices
-
Integrated input devices
-
Battery-powered input devices
-
Mobile phones
-
Music players
-
Portable media players
-
Remote controls
-
Keyboards
-
Portable gaming consoles
-
Digital still cameras and camcorders
-
Handheld GPS or navigation devices
Benefits
-
Finger jitter reduction
-
Auto resolution switching
-
TWI and SPI interface
-
Intelligent power management
-
Proven technology
|
|
Avago customers purchasing the ADBS-A320 OFN product are eligible to receive a royalty free license to US patents 6977645, 6621483, 6950094, 6172354, and 7289649 for use in their end products.
|
|