Ault / SL Power
|
Ault Incorporated designs, manufactures, and markets power conversion products. Ault's product lines include standard and high-efficiency AC/DC converters, external power supplies, and adapters. Ault is a seasoned competitor in the power supply industry and a leading supplier to original equipment manufacturers (OEMs) of data communications equipment, telecommunications equipment, portable medical equipment, industrial equipment, and related computer peripherals. Ault's power conversion products are used to adapt alternating current (AC) to provide a source of power at various levels from 1 to 1200 watts for a wide variety of electronic applications. Many of the company´s products are located outside the equipment they power as wall plug-in or in-line components and generally are referred to as "external power conversion products", while the balance of the products are located within electronic devices.
|
Ault / SL Power Part Search
|
Resources
|
SL Power CENB/MENB Series Level V External Power Supplies
SL Power's CENB/MENB Series External Power Supplies meet the requirements of EISA2007, CEC Efficiency Level V as well as ErP2 (EU No 270/2009 Phase II). CENB adapters offer a wide range of products for industrial and information technology equipment (ITE)
applications. They are designed to withstand input-voltage sags and
transients and industrial-environment shock and vibration. MENB adapters have medical approvals and corresponding CE marking for worldwide applications. CENB/MENB Series from SL Power meet EN61000 compliances for EMI protection.
Ault / SL Power MW17x and PW17x External Switch Mode Power Supplies
Ault / SL Power offers the MW17x and PW17x External Switch Mode Power Supplies with universal input in desktop or wallmount styles. Wallmount models feature interchangeable blades (USA blade included) from 10-18W, while 20-65W models feature fixed blades. MW17x products are recommended for medical applications, while the PW17x products are recommended for industrial / ITE applications. With a 3-year warranty, the Ault / SL Power MW17x and PW17x External Switch Mode Power Supplies are designed to meet EISA requirements..
SL Power MENT1220 Series 220W Medical Switch-Mode Power Supply
SL Power´s Ault MENT1220 Series 220W Medical Switch-Mode Power Supply features
a universal input 100Vac - 240Vac and a single output to 220W. One of
the highest power outputs in standard external power supply, the desktop style power supply is housed in a non-vented case with no internal fan and ribbed case surface to improve cooling. The SL Power Ault MENT1220 Medical Switch-Mode Power Supply meets Energy Star 2.0, Level V; is certified to EN60601-1-2; and is enclosure rated to IPX1, among others.
SL Power PW183RA/RB Plus Gigabit PoE Injector
SL Power´s Ault PW183RA/RB Plus Gigabit PoE injector features a self-contained load diagnostic LED up to 32W. The injector
has a regulated output with low ripple, overload shutdown, short
circuit protection, and is available in a desktop style with a
non-vented case.
SL Power PW182RA/RB PoE Gigabit Injector
SL Power´s Ault PW182RA/RB PoE gigabit injector features a self-contained power "on" LED up to 19W. The injector
has a regulated output with low ripple, overload shutdown, short
circuit protection, and are available in a desktop style with a
non-vented case.