United States United States
Please confirm your currency selection:


Atmel MSL1060 / MSL1061 LED Drivers

Atmel MSL1060 / MSL1061 LED Drivers

MSL106x are 6-string LED Drivers each incorporating a current mode boost regulator with a 50V internal switch and requires only a small inductor, output capacitor, and rectifier. The MSL1061 and MSL1064 also offer an I2C compatible serial interface. The wide 4.5V to 36V input voltage range makes these drivers suitable for many applications. 1MHz switching frequency allows small components while maintaining high efficiency. Each LED string powers up to 12 series LEDs, allowing a maximum of 72 LEDs. These ICs regulate LED current up to 25mA per string. They use a digital control loop that eliminates the need for external compensation components.

The MSL106x provide a 500:1 dimming range. Dimming is achieved via an external PWM signal with frequency up to 10kHz or by controlling the LED current using the IADJ pin (MSL1060) or the I2C serial interface (MSL1061/1064). String current can also be controlled with an ambient light sensor (ALS) and/or a negative temperature coefficient (NTC) thermistor based temperature sensor to modulate the string output intensity. This allows consistent light output over widely varying environmental conditions extending LED lifetimes.

View all Atmel LED Drivers


Part Number Datasheet Number of Strings Max Current per String LEDs per String String Match Package
MSL1060
6 25mA 12 1.5% 5x5mm2 QFN-24
MSL1061 6 25mA 12 1.5% 5x5mm2 QFN-28
MSL1064625mA121.5%5x5mm2 TQFN-24

Features
  • Drives six strings of up to 12 LEDs per string (72 LEDs maximum)
  • Integrated 50V MOSFET, step-up regulator
  • Better than ±1% string to string current balance accuracy
  • Up to 92% efficiency
  • Wide input supply range of 4.5V to 36V
  • Adjustable LED current up to 25mA
  • Low 600mV feedback voltage
  • Individual string open-circuit, short circuit detection, reporting, and protection
  • Current sinks can withstand full 50 VDC output
  • Adjustable over-voltage protection
  • Driving >25mA LEDs using multiple driver inputs
  • Interface with ALS for automatic brightness setting or NTC for temperature derating
  • Dimming using PWM
  • Sleep mode
MSL1061/MSL1064 Extra Features
  • 500:1 DPWM dimming range allows excellent contrast
  • Serial I2C/SMBUS compatible interface
  • 1061 4 user-programmable slave IDs for RGGB LED configuration
  • 1064 1 fixed slave
  • GUI software for evaluation ease
  • Serially programmable to select internal DPWM dimming or analog dimming
Applications
  • LED backlit notebook PC displays
  • PC monitors
  • R, G, B LED arrays
  • Portable DVD players
  • Signage arrays
  • Automotive lighting
  • General lighting
  • Industrial display

Atmel MSL1061/1064 Circuit Diagram

Atmel MSL1061/1064 Circuit Diagram


Atmel MSL1061/1064 Block Diagram

Atmel MSL106x Block Diagram


Atmel MSL1060 Circuit Diagram


Atmel MSL1060 Block Diagram


  • Atmel
  • Display Technology|Industrial|Lighting|Medical|Military / Aero|Power Management
  • Backlight|General Lighting|Optoelectronics|Drivers|Semiconductors|Integrated Circuits|Driver ICs