|
|
 |
|
Atmel LED DriversAtmel LED Drivers are system-centric, mixed-signal LED driver ICs. They serve the broad-based and rapidly growing backlighting and solid-state lighting markets with applications that include LCD TVs, PC monitors, specialty panels (industrial, military, medical, avionics, etc.), and general illumination. Atmel LED Drivers utilize a proprietary and patented combination of analog and digital circuit techniques. Additionally, by delivering a system-centric approach, these advanced devices provide solutions for local and global dimming, power management, signal conditioning, and smart interfacing. This allows electronic equipment manufacturers to significantly enhance product features, while improving power efficiency, reliability, and cost/performance.
|
Atmel MSL106x Six-String LED Drivers with Integrated 50V Switch, ±1% Current Balance, & Internal Digital Compensation
|
MSL106x are 6-string LED Drivers each incorporating a current mode boost regulator with a 50V internal switch and requires only a small inductor, output capacitor, and rectifier. The MSL1061 and MSL1064 also offer an I2C compatible serial interface. The wide 4.5V to 36V input voltage range makes these drivers suitable for many applications. 1MHz switching frequency allows small components while maintaining high efficiency. Each LED string powers up to 12 series LEDs, allowing a maximum of 72 LEDs. These ICs regulate LED current up to 25mA per string. They use a digital control loop that eliminates the need for external compensation components. The MSL106x provide a 500:1 dimming range. Dimming is achieved via an external PWM signal with frequency up to 10kHz or by controlling the LED current using the IADJ pin (MSL1060) or the I2C serial interface (MSL1061/1064). String current can also be controlled with an ambient light sensor (ALS) and/or a negative temperature coefficient (NTC) thermistor based temperature sensor to modulate the string output intensity. This allows consistent light output over widely varying environmental conditions extending LED lifetimes.
| Part Number | Datasheet | Number of Strings | Max Current per String | LEDs per String | String Match | Package |
| MSL1060 |
| 6 | 25mA | 12 | 1.5% | 5x5mm2 QFN-24 |
| MSL1061 |  | 6 | 25mA | 12 | 1.5% | 5x5mm2 QFN-28 |
| MSL1064 | 6 | 25mA | 12 | 1.5% | 5x5mm2 TQFN-24 |
Features
- Drives six strings of up to 12 LEDs per string (72 LEDs maximum)
- Integrated 50V MOSFET, step-up regulator
- Better than ±1% string to string current balance accuracy
- Up to 92% efficiency
- Wide input supply range of 4.5V to 36V
- Adjustable LED current up to 25mA
- Low 600mV feedback voltage
- Individual string open-circuit, short circuit detection, reporting, and protection
- Current sinks can withstand full 50 VDC output
- Adjustable over-voltage protection
- Driving >25mA LEDs using multiple driver inputs
- Interface with ALS for automatic brightness setting or NTC for temperature derating
- Dimming using PWM
- Sleep mode
MSL1061/MSL1064 Extra Features- 500:1 DPWM dimming range allows excellent contrast
- Serial I2C/SMBUS compatible interface
- 1061 4 user-programmable slave IDs for RGGB LED configuration
- 1064 1 fixed slave
- GUI software for evaluation ease
- Serially programmable to select internal DPWM dimming or analog dimming
Applications
- LED backlit notebook PC displays
- PC monitors
- R, G, B LED arrays
- Portable DVD players
- Signage arrays
- Automotive lighting
- General lighting
- Industrial display
|
Atmel MSL1060 Circuit Diagram

Atmel MSL1061/1064 Circuit Diagram

Atmel MSL106x Block Diagram

|
Atmel MSL2040 Simple 4-string LED Driver with External Current Sink MOSFETs, 5000:1 Dimming Range, & Per String PWM Input
|
The Atmel MSL2040 compact, high-power LED string controller uses external current control MOSFETs to sink up to 1A per string, with string current matching of ±0.5%. The MSL2040 drives four parallel strings of LEDs and offer fault detection and management of open circuit and short circuit LEDs. Peak string currents are set using current sense (FET source) resistors and adjustable with an internal 8-bit DAC. The MSL2040 adaptively controls up to two DC-DC converters that power the LED strings, using Atmel's Adaptive SourcePower™ technology. These efficiency optimizers minimize power use while maintaining LED current accuracy. Multiple MSL2040s cascade to automatically negotiate the optimum power supply voltage when driving more than four strings from a single power supply. The MSL2040 features fault control for open-circuit strings, LED shortcircuits, and device over-temperature conditions. This driver also features stand-alone operation, and the basic circuit requires just one to four external PWM dimming inputs. An I2C serial interface is provided to allow optional control and monitoring of the various fault detection and Adaptive SourcePower parameters, but is not required for operation.
| Part Number | Datasheet | Number of Strings | Max Current per String | LEDs per String | String Match | Package |
| MSL2040 |  | 4 | 1A | Determine by External NFET Ratings | 2.2% | 1.27mm2 pitch SOP-32
|
Features
- Drives four parallel high power LED strings
- Up to 1A LED string current with external N-channel MOSFETS
- Operates stand-alone, basic circuit needs only PWM input(s)
- 8-bit Adaptive SourcePower™ correction optimizes string power supply for maximum efficiency
- Multiple MSL2040s share a string supply and automatically negotiate the optimum supply voltage
- ±0.5% current matching between strings
- String open-circuit and LED short-circuit fault detection and protection
- External MOSFETs offer flexibility of LEDs used in each string
- I2C serial interface allows optional control of device functions and faults
- 32-pin 300mil SOP package
- -40°C to +85°C operating temperature range
- Lead-free, Halogen-free, RoHS compliant package
Applications- LCD-TVs
- PC monitors
- Industrial displays
- General illumination
- Street-lighting
- Post-regulated or offline powered LED strings
|
Atmel MSL2040 Package Dimensions

Atmel MSL2040 Application Circuit
 Atmel MSL2040 Block Diagram

|
Atmel MSL2100/308x 8-string, High-power, White or RGB LED Drivers with E2PROM, I2C Interface, & Adaptive Power Control
|
Atmel MSL2100/308x compact, high-power LED string drivers use external MOSFETs to provide up to 1A (MSL2100), 500mA (MSL3082), or 350mA (MSL3085) per string, with current accuracy and matching better than ±1%. MSL2100/308x drives eight parallel strings of LEDs, and offers fault detection and management of open and short circuit LEDs. MSL2100/308x features a 1MHz I2C serial interface. The interface supports video frame-by-frame LED string intensity control for up to 16 (MSL2100/3082) or 8 (MSL3085) interconnected devices, allowing active area dimming when used for video displays. The advanced PWM engine synchronizes LED timing with the video signal, and offers phase shifted string drive, virtually eliminating waterfall noise and motion blur. MSL2100/308x adaptively controls up to three DC-DC converters, which power the LED strings, using Atmel's patented Adaptive SourcePower™ technology. These efficiency optimizers minimize power use while maintaining LED current accuracy, and allow multiple interconnected devices to automatically negotiate the optimum power supply voltages. A unique combination of peak current control and pulse width dimming management offers simple full-screen brightness control, versatile area dimming, and a consistent white point. LED string current is set for each string using a current sense (FET source) resistor. LED current is also digitally controlled for all eight LED strings.
| Part Number | Datasheet | Number of Strings | Max Current per String | LEDs per String | String Match | Package |
| MSL2100 |  | 8 | 1A | Determine by External NFET Ratings | 1.0% | 6x6mm2 QFN-48 |
| MSL3082 | | 8 | 1A | Determine by External NFET Ratings | 1.0% | 7x7mm2 QFN-44 |
| MSL3085 | | 8 | 1A | Determine by External NFET Ratings | 1.5% | 6x6mm2 QFN-40 |
Features
- 8-bit (MSL2100/3082) or 12-bit (MSL3085) PWM string dimming
- Fast, 1MHz I2C interface supports up to 16 (MSL2100/3082) or 8 (MSL3085) devices per bus
- Adaptive power correction maximizes efficiency
- External MOSFETs for high voltage and/or current
- Drives up to eight parallel, high power LED strings
- Multiple MSL2100/308x share string supplies and automatically negotiate optimum voltages
- Supports adaptive, real-time 2-D area dimming for highest dynamic range LCD TVs and monitors
- Programmable string phase virtually eliminates motion blur and improves efficiency
- Global LED intensity control via serial interface
- ±1% current accuracy and current balance
- Video frame (VSYNC) and line (HSYNC) sync inputs
- Sync loss detectors optionally disable LED strings
- Internal EEPROM allows custom power-up default settings
- String open circuit and LED short circuit fault detection
Applications- Edge-lit LED backlit TVs
- High-contrast monitors
- Medical and industrial displays
- High-power LED arrays
- Multi-string LED lighting
- Solid-state lighting (SSL)
- Automotive audio-visual displays
- Channel signs
- Architectural lighting
| Atmel MSL2100 Package Dimensions
 Atmel MSL3082 Package Dimensions

Atmel MSL3085 Package Dimensions

Atmel MSL2100 Block Diagram

|
Atmel MSL216x/316x 16-string, White & RGB LED Drivers with Adaptive Power Control, E²PROM, & SPI/I²C/SMBus Serial Interface
|
Atmel MSL216x/316x compact, high-power LED string drivers use external current control MOSFETs to sink up to 350mA (MSL216x) or 100mA (MSL316x) per string, with current accuracy and matching better than 1.5%. MSL216x/316x each drives 16 parallel strings of LEDs, and the MSL316x is able to drive 16 parallel strings of ten white LEDs each, for a total of 160 white LEDs. The MSL2160 and MSL3164 feature a 20MHz SPI serial interface, and the MSL2161 and MSL3163 offer a 1MHz I2C serial interface. Both interfaces support video frame-by-frame LED string intensity control for up to 8 (MSL216x) or 16 (MSL316x) interconnected devices, to allow active area dimming. The devices include an advanced PWM engine that synchronizes PWM dimming to the video signal for reduced motion blur and waterfall noise. MSL216x/316x adaptively controls the DC-DC converters that power the LED strings using Atmel's Adaptive SourcePower™ technology. This scheme optimizes power consumption without sacrificing LED current accuracy. Global string current is adjustable with 8-bit control, global string drive pulse width is adjusted with an 8-bit global intensity register, and individual string pulse width is modulated with 12-bit control. MSL216x/316x monitors the LED strings for open circuit, short circuit, loss-of-sync, and over-temperature faults, and provide a hardware fault output to notify the MCU. Detailed fault status and control are available through the serial interface. Additionally, an on-chip E²PROM allows the power-up defaults to be customized through the serial interface.
| Part Number | Datasheet | Number of Strings | Max Current per String | LEDs per String | String Match | Package |
| MSL2160 | 
| 16 | 1A | Determine by External NFET Ratings | 1.5% | 9x9mm2 QFN-64 |
| MSL2161 | 16 | 1A | Determine by External NFET Ratings | 1.5% | 9x9mm2 QFN-64 |
| MSL3163 | 
| 16 | 100mA | 10 | 3.0% | 6x6mm2 QFN-40 |
| MSL3164 | 16 | 30mA | 10 | 3.0% | 6x6mm2 QFN-40 |
Features
- 12-bit PWM string dimming
- 8-bit adaptive power correction maximizes efficiency of up to three string power supplies
- Drives up to 16 parallel LED strings per device
- Supports adaptive, real-time area dimming for highest dynamic range in LCD TVs and monitors
- Programmable string phase reduces motion blur and improves efficiency
- Global intensity control via serial interface
- Flexible video frame (VSYNC) and line (HSYNC) sync inputs
- EEPROM saves power-on default settings
- LED open circuit and short circuit fault detection
- Individual fault detection enable for each string
- Over-temperature shut-off protection
- Broadcast write simplifies configuration
Applications- Televisions and desktop monitors
- Medical and industrial instrumentation
- Automotive audio-visual displays
- Channel signs
- Architectural lighting
| Atmel MSL216x Application Circuit Diagram

Atmel MSL316x Application Circuit Diagram
 Atmel MSL216x Package Dimensions

Atmel MSL316x Package Dimensions

|
Atmel MSLB9061 & MSLB9082 Compact LED Driver Boards with I2C Interface
|
Atmel MSLB9061 & MSLB9082 Compact LED Driver Boards are complete LED backlight driver solutions using the Atmel MSL1061 and MSL3162 LED drivers for medium-sized LCD panels. The MSLB9061 board has 6 channels, each driving up to 12 series-connected LEDs at up to 30mA per channel. The MSLB9082 board has 8 channels, each driving up to 10 series-connected LEDs at up to 160mA per channel. The LED current can be reduced from full-scale through the I2C serial interface in 16 (MSLB9061) or 64 (MSLB9082) linear steps. Digital (PWM) dimming is available through an external signal or by using the internal PWM generator via the serial interface. The optional microcontroller board and graphical user interface (GUI) software allow control of the driver boards through a personal computer. This gives access to the internal features of the MSL1061 or MSL3162, including fault detection, digital control of LED current, individual LED string on/off control, and internally generated PWM dimming. These compact six- and eight-channel LED driver boards are intended for evaluation, prototyping, or production runs. Gerber files and Cadence OrCAD layout files are available to allow the circuit to be integrated into a larger system for large production runs.
| Part Number | Datasheet | Number of Strings | Max Current per String | LEDs per String | String Match |
| MSLB9061 | | 6
| 30mA | 12
| 1.5%
|
| MSLB9082 | | 8
| 160mA | 10
| 3.0%
|
Features
- I²C Serial Interface
- Fault detection and protection
- Small size: 1.95" X 0.73" (MSLB9061) or 1.0" X 2.0" (MSLB9082)
- Four available I²C slave addresses, switch selectable
- Four full-scale current settings, switch selectable
- Internal Or external PWM dimming control
- Digital control of LED string current
- Individual LED string on/off digital control
- Short circuit or open circuit LED string detection
- Automatic over-voltage protection
Atmel MSLB9061 Mechanical Dimensions

Atmel MSLB9082 Mechanical Dimensions

|
|