Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Atmel Axxx Series CryptoAuthenication Chips

Atmel Axxx Series CryptoAuthenication Chips

The Atmel AT88SA1xx CryptoAuthenticationIC family is a robust solution for any system design that requires protection from clones. The Atmel AT88SA10xx Battery Authentication Chip is a small CryptoAuthentication chip that can be used to validate battery packs and other replaceable items containing a power source. The AT88SA10xx uses the industry leading SHA-256 hash algorithm to provide the ultimate level of security. The Atmel ATSHA10xx Product Authentication Chip is a CryptoAuthentication IC designed to securely authenticate an item to which it is attached.The Atmel® ATSHA204 is the first member of the CryptoAuthentication™ family of secure authentication ICs to integrate the SHA-256 hash algorithm with a 4.5-Kbit EEPROM, providing robust hardware authentication and secure key/data storage at a very cost-effective price. With the ATSHA204, developers can easily implement secure authentication and validation of physical or logical elements in virtually all microprocessor-based systems using the straightforward, 256-bit challenge/response protocol.

Features
  • Secure battery authentication
  • Superior SHA-256 hash algorithm
  • Best in class 256-bit key length
  • Guaranteed unique 48-bit serial number
  • High speed single wire interface
  • Green compliant (exceeds RoHS) 3-pin SOT-23 package and 8-lead TSSOP or SOIC
Applications
  • Cell phones
  • PDA and smart phones
  • Portable media players
  • Digital cameras & camcorders
  • Cordless tools
  • Handheld devices
  • Atmel
  • Semiconductors|Integrated Circuits