Atmel ATmega128RFA1 Wireless AVR® Microcontroller
|
The
Atmel ATmega128RFA1 wireless AVR
®
microcontroller
(
MCU
) is an IEEE 802.15.4 compliant
single-chip
that combines the industry-leading
AVR MCU
and best-in-class 2.4 GHz
RF transceiver
to provide the industry's highest
RF
performance for
single-chip
devices with a link budget of 103.4dBm. The
Atmel ATmega128RFA1 wireless AVR MCU
features Wake-on Radio, 32-bit MAC symbol counter, temperature sensor, automatic transmission modes, 128-bit AES crypto engine, true random number generator, high data rate modes, and antenna diversity support. The
Atmel ATmega128RFA1 MCU
executes powerful instructions in a single clock cycle, allowing the device to achieve throughputs approaching 1 MIPS per MHz of clock cycle for optimized power consumption versus processing speed. The radio transceiver on the
ATmega128RFA1
provides high data rates from 250 kb/s up to 2 Mb/s, frame handling, outstanding receiver sensitivity, and high transmit output power.
|
|
Applications
-
ZigBee® / IEEE 802.15.4-2006/2003™ – Full And Reduced Function Device (FFD/RFD)
-
General Purpose 2.4GHz ISM Band Transceiver with Microcontroller
-
RF4CE, SP100, WirelessHART™, ISM Applications and IPv6 / 6LoWPAN
|
Features
-
High Performance, Low Power
AVR
® 8-Bit
Microcontroller
-
Advanced RISC Architecture
-
Non-volatile Program and Data Memories
- 128K Bytes of In-System Self-Programmable Flash
-
Endurance: 2000 Write/Erase Cycles @ 85°C
-
Endurance: 2000 Write/Erase Cycles @ 85°C
-
JTAG (IEEE std. 1149.1 compliant) Interface
-
Peripheral Features
- Multiple Timer/Counter & PWM channels
- Real Time Counter with Separate Oscillator
- 10-bit, 330 ks/s A/D Converter; Analog Comparator; On-chip
-
Temperature Sensor
-
Advanced Interrupt Handler
-
Watchdog Timer with Separate On-Chip Oscillator
-
Power-on Reset and Low Current Brown-Out Detector
-
Advanced Power Save Modes
-
Fully integrated Low Power Transceiver for 2.4 GHz ISM Band
-
Hardware Security (AES, True Random Generator)
-
Integrated Crystal Oscillators (32.768 kHz & 16 MHz)
-
I/O and Package
-
Temperature Range: -40°C to 85°C Industrial
-
Supply voltage range 1.8V to 3.6V with integrated voltage regulators
-
Ultra Low Power consumption (1.8 to 3.6V) for Rx/Tx & AVR: <18.6 mA
- CPU Active Mode (16MHz): 4.1 mA
- 2.4GHz Transceiver: RX_ON 12.5 mA / TX 14.5 mA (maximum TX output power)
- Deep Sleep Mode: <250nA @ 25°C
-
Speed Grade: 0 – 16 MHz @ 1.8 – 3.6V
|
ATmega128RFA1 Supply Current
|
Atmel ATmega128RFA1 Overview Video from Youtube
|
Unable to view this video?
Click to send a link to another source.