United States United States
Please confirm your currency selection:


Atmel AT86RF212 / AT86RF23x AVR® Transceivers
Atmel AT86RF212 / AT86RF23x AVR® Transceivers

View Product List

Additional Resources

Atmel AT86RF212 / AT86RF23x
AVR® Transceivers

The Atmel AT86RF212 and AT86RF23x are low-power, high-performance AVR® RF transceivers that provide a complete radio interface between the antenna and the microcontroller. The AT86RF212 and AT86RF23x are true SPI-to-antenna solutions. The Atmel AT86RF212 700 / 800 / 900 MHz transceiver is designed for use with IEEE 802.15.4-2006, IEEE 802.15.4c-2009, ZigBee, 6LoWPAN, and ISM applications. The AT86RF212 is the first IEEE 802.15.4 enabled sub gigahertz radio.

The Atmel AT86RF230 and AT86RF231 2.4 GHz transceivers are designed for use with ZigBee, IEEE 802.15.4, 6LoWPAN, RF4CE, and ISM applications. The AT86RF23x are highly acclaimed networking devices within low power personal area networks.

NEW! Atmel has added their 3rd generation 2.4GHz IEEE 802.15.4-compliant RF transceiver. The Atmel AT86RF233 transceiver offers 60 percent lower power consumption than its closest competitors.

View the Atmel ATAVRRZ600 Evaluation Kit

AT86RF212 Features
  • Frequency Band: 700/800/900MHz
  • Max Data Rate (Mb/s): 1
  • Antenna Diversity: No
  • Crypto Engine: AES
  • External PA Control: Yes
  • Power Output (dBm): 10
  • Operating Voltage (Vcc): 1.8 to 3.6
  • Pb-Free Packages: VQFN 32
Applications
  • Building Automation
  • Home Appliances
  • Home Entertainment
  • Industrial Automation
  • Lighting
  • Metering
  • Mobile Electronics

AT86RF212 Block Diagram
AT86RF212 Block Diagram
AT86RF230 Features
  • Frequency Band: 2.4 GHz
  • Max Data Rate (Mb/s): 0.25
  • Antenna Diversity: No
  • Crypto Engine: No
  • External PA Control: No
  • Power Output (dBm): 3
  • Operating Voltage (Vcc): 1.8 to 3.6
  • Pb-Free Packages: VQFN 32
Applications
  • Building Automation
  • Home Appliances
  • Home Entertainment
  • Industrial Automation
  • Lighting
  • Metering
  • Mobile Electronics

AT86RF230 Block Diagram
AT86RF230 Block Diagram
AT86RF231 Features
  • Frequency Band: 2.4 GHz
  • Max Data Rate (Mb/s): 2
  • Antenna Diversity: Yes
  • Crypto Engine: AES
  • External PA Control: Yes
  • Power Output (dBm): 3
  • Operating Voltage (Vcc): 1.8 to 3.6
  • Pb-Free Packages: VQFN 32
Applications
  • Building Automation
  • Home Appliances
  • Home Entertainment
  • Industrial Automation
  • Lighting
  • Metering
  • Mobile Electronics

AT86RF231 Block Diagram
AT86RF231 Block Diagram
AT86RF233 Features
  • Frequency Band: 2.4GMHz
  • Ultra-low Current Consumption
  • Ultra-low Supply Voltage (1.8 to 3.6V)
  • Support for Coin Cell Operation
  • Easy to Use Interface
  • Radio Transceiver Features:
128-byte FIFO (SRAM) for data buffering
Fully Integrated, Fast Setting PLL to Support Frequency Hopping
Supports 500kHz Channel Spacing
Battery Monitor
Fast Wake-Up Time: < 0.4msec
  • Special IEEE 802.15.4-2011 Hardware Support
  • MAC Hardware Accelerator
  • Extended Feature Set Hardware Support
Applications
  • Industrial Monitoring and Control
  • Home Automation
  • Building Automation
  • Gas Meters
  • Water Meters
  • Powerless Wireless System/Energy-Harvesting Solutions
  • Proprietary Wireless Systems up to 2Mbps

AT86RF233 Block Diagram
  • Atmel
  • Wireless
  • Semiconductors|Integrated Circuits|IC-RF