Atmel ATAVRRZ600 Evaluation KitThe Atmel ATAVRRZ600 Evaluation Kit for the AT86RF family of radio frequency devices contains a 2.4 GHZ AT86RF230 and AT86RF231 transceiver as well as a sub gigahertz AT86RF212 transceiver. The Atmel ATAVRRZ600 Evaluation Kit also features two AVR® UC3 based host nodes that can be used to evaluate a point to point network connection. The Atmel ATAVRRZ600 radio board sports an Atmel standardized 10-pin connector that enables the RF boards to be connected to any AVR microcontroller. The RZ600 kit enables RF4CE, IEEE 802.15.4, ZigBee, and 6lowPAN network technologies to run on the full Atmel portfolio of low power AVR microcontrollers. View Atmel AT86RF212 / AT86RF23x AVR® Transceivers
|