Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » Applications & Technologies » Low Power Technology
Applications & Technologies

Power consumption and power dissipation are really two different things. Power consumption is the intended use of power; work is performed. Power dissipation is a function of efficiency. Both, however, are highly dependent on operating temperature, the semiconductor process that is used to make the device, operating frequency, level of activity, and operating voltage. Both can be reduced through intelligent design...

Click on a category to learn more about Low Power.
MCU

» View Featured MCUs for Low Power

MCUA microcontroller (MCU) is the brain of virtually any embedded system. These devices can have data widths of 8 to 32 bits and often integrate memory and a variety of peripherals with the processor core.

What defines an ultra-low power MCU? Since P = VI, MCUs with a supply voltage as low as 0.9V and very low current consumption (less than 500 to 700 µA when active) are innately ultra-low power. It is important to remember, however, that ultra-low power devices should be optimized for lowest power consumption within the design process. Depending on the devices alone to manage a power budget can result in higher cost BOMs and less efficiency.

Power Management

» View Featured Power Management for Low Power

PowerPower dissipation is highly dependent on operating temperature, the semiconductor process used, operating frequency, level of activity, and operating voltage. An extra power management device can be worth the initial cost and be worth the extra space taken up by reducing overall power consumption of a design, as well as provide better operation. This is where the trade-off is “real estate” for watts. For example, a Low drop out regulator (LDO) halts power consumption by switching off unneeded functions.

RF

» View Featured RF Products for Low Power

RFULP standards based on Radio Frequency (RF) technology include 802.11 (including Wi-Fi and WiMax), Bluetooth Low Energy (BLE), and ZigBee. However, they differ greatly in range of signal, data throughput, cost, and power consumption.

The obvious tradeoff for signal range and data through-put is power consumption. A typical wireless router using 802.11b or 802.11g with a standard antenna may reach through walls to 120 ft. (32 m) indoors and 300 ft. (95m) outdoors. Thus, power consumption can be high with respect to other standards. For example, both BLE and ZigBee cannot accommodate streaming or high speed data transmissions, but could operate on a single coin cell battery for a year in a continuous sensing application.

Analog

» View Featured Analog Products for Low Power

AnalogUltra low power analog devices are in some way involved with information from “the real world,” but operate with some new tricks for very low power consumption. For example, an ultra-low power ADC may have sleep or shutdown modes to accomplish the goal of low microwatt consumption. Another way the analog industry has improved power consumption, while not sacrificing performance, is to more specifically target the application. This has resulted in a proliferation of devices that manage trade-offs for you as long as your application aligns well. An example of this is Maxim’s MAX98089, a Low Power Stereo Audio Codec with “FlexSound Technology.” Such devices can reduce design time, as well as overall cost.

Memory

» View Featured Memory Products for Low Power

MemoryAt the cutting edge of process technology is the low power static random-access memory (SRAM) market, starting from low (64 Kb) to very high densities (extending up to 64 Mb.) Makers of ultra low power (ULP) SRAMs today claim to offer as low as 35ns to 55ns access times with Standby power consumption values of 10 mW to as low as 150 μW (max.) These attributes are ideal high-battery life memory solutions for mobile phones, PDAs, Point of Sale (POS) terminals, handheld radio-sets/gaming machines, automotive audio, ECU, navigation and telematics systems. ULP SRAMs can be designed-in with a battery and a memory controller to be used as super-fast non-volatile-SRAM for security circuitry with a non-volatile memory life of seven to nine years.

Interface

» View Featured Interface Products for Low Power

InterfaceAn Ultra Low Power (ULP) interface (a data communication portal) used for portable devices should be both cost-effective and power efficient. They may include multiple levels of sleep modes or standby states, shutdown modes, wake-up features, and/or remote operation features.

USB 3.0, RS232, and CAN all have transceivers with low-power features. USB 3.0 is the latest technology with several “idle states” with varying levels of power consumption and latency associated with wake-up.

Featured Products

NXP LPC800
Cortex-M0+ 32-Bit MCUs
• Ultra-low power ARM Cortex
  M0+ running at 30Mhz
• Two stage pipeline and
  integrated PMU minimizes
  power consumption
• Multiple low-power modes
  including deep power-down

Panasonic
Bluetooth RF Modules PAN1327
• Compatible with
  Bluetooth Classic
  and Low Energy
• FCC, IC, and CE
  certification
• Draws 135 μA during
  low power scan

Maxim IC
MAX44264 Ultra-Small
Op Amps
• Ultra-Low 750nA supply
  current per amplifier
• 1.8V supply
  voltage operation
• Ideal for battery powered
  portable applications

Microchip
nanoWatt XLP

• 8 and 16 bit PIC cores
• Five power saving modes
• Variety of analog and
  interface peripherals

Featured Articles
Mouser Electronics
These articles were featured during the Ultra-low Power System Design Workshop at Embedded World 2013 in Munich Germany on February 27, 2013.
Contributed by Energy Micro
When a battery needs to support a product during many years or even decades of operation, incremental improvements in MCU integration and minor tweaks to basic processor architecture are insufficient to achieve the dramatic hikes in energy efficiency that are required.
When it comes to putting devices in hard to reach places, power consumption plays a major role. The device needs to either operate independently for a very long period of time or needs to be sufficiently small so as to not be intrusive, which requires very low power usage.
Contributed by TI
A few years ago, micro-harvesting could have been called a scientific curiosity. But the design community's long march to ultra-low-power (ULP) technology has had the unexpected result of pushing micro-scale energy harvesting out of the lab and onto the designer's bench.
Contributed by Silicon Labs
The myriad benefits of improving energy efficiency have been well-documented: lower electric bills for consumers, reduced load on utilities, reduced cost of ownership for electronics products and fewer spent batteries thrown away in landfills.