API Delevan 5500 and 5500R Series High Current SMD Power ChokesAPI Delevan introduces a new SMD version of the widely used DC Series plated through-hole high power chokes, the 5500 Series and 5500R Series RoHS version. The 5500 Series SMD Power Chokes from API Delevan offer higher current carrying capability, making them very convenient for automated pick-and-place and PCB assembly processes. The 5500 Series is a response to the growing demand for high-current LED lighting applications. Features and benefits of 5500 Series power chokes are high power density design and low-loss Ferrite Core technology, extreme operating temperature (-55ºC to +130ºC) for harsh work environments, standard inductance values range of 3.9µH to 100mH, low DC resistance (DCR), green lead-free, RoHS-compliant version (5500R), inductance tolerances of +/-5%, 10%, and 15% for highly sensitive circuit designs, high dielectric withstanding voltage (DWV) of 1000Vrms minimum for high isolation applications, and compliance with the stringent requirements of MIL-STD-202G (Thermal Shock, Mechanical Shock & vibration, Solderability) for rugged vehicular and aerospace systems.
|
FEATURES
- High power density design
- Higher current carrying capability
- Surface mount device inductor (SMD)
- Extreme operating temperature of -55°C to +130°C
- Low DC Resistance (DCR)
- Green lead-free, RoHS-compliant version (5500R)
- Standard inductance values range from 3.9µH to 100mH
APPLICATIONS
- HB LED drivers, power supplies, and incandescent replacement lamps
- EMI power line filters
- Heavy motor driver circuits
- HID and halogen lighting
- High-power RF transceiver and antenna systems
- UL- and CSA-approved devices
- Military and defense ground, sea, and aerospace electrical/electronic power systems
|