United States United States
Please confirm your currency selection:


ECIA Authorized Apem Distributor

Apem

APEM is a leading worldwide manufacturer of miniature, subminiature, and industrial switches. They offer exceptional quality and service at competitive prices.

APEM's products include DIP, key, micro-limit, pushbutton, rocker, rotary, slide, tact, and toggle switches, as well as switch caps, covers, and accessories.

Apem IH Series Hall Effect Switches

Apem IH Series Hall Effect Switches are available in both a Switch version for repetitive jogging and a Linear version for variable speed drives. The IH Switch version (OFF-MOM) is designed for use in harsh environments where the switch is repeatedly activated and where load positioning is critical, such as in material handling applications, loaders, lifts, buckets, and shovels. The IH Linear version is ideal for industrial applications requiring motion and speed control. Both versions of the IH Series from Apem feature long life contactless switching of 5 million cycles, Hall Effect sensor technology, IP67 sealing, and low behind-panel depth.

Apem IR Series Sealed Momentary Pushbuttons

The Apem IR Series Sealed Momentary Pushbuttons are sealed to IP67 with 16mm diameter bushings. The IR Series are illuminated red, green, or non-illuminated, with a round actuator in black, red, green, or dark blue. The Apem IR Series Sealed Momentary Pushbuttons have numerous terminal options: solder lugs, flying leads, and screw (non-illuminated).

Apem IZ Series Rear-mounted Sealed Pushbuttons

The Apem IZ Series Rear-mounted Sealed Pushbuttons offer easier installation via the rear mount, and are available with fixed or variable panel thickness, illuminated or non-illuminated. The IZ Series features latching action metal models, IP67 sealing, and a flat actuator for optional marketing. The Apem IZ Series Rear-mounted Sealed Pushbuttons have a long life, 200,000 cycles, and operate from -40ºC to +85ºC.

APEM Keylock Switches

The Apem keylock switches feature a maximum current/voltage rating with resistive load of 4A 125VAC, 2A 250VAC. The switches have an electrical life of 6,000 cycles at full load, a maximum initial contact resistance of 20 mΩ, minimum insulation resistance of 109Ω, and a minimum dielectric strength of 2,000Vrms at sea level.