United States United States
Please confirm your currency selection:


ECIA Authorized APC Distributor

APC

APC by Schneider Electric, a global leader in critical power and cooling services, provides industry leading product, software and systems for home, office, data center, and factory floor applications. Through its unparalleled commitment to innovation, APC delivers pioneering, energy efficient solutions for critical technology and industrial applications, such as uninterruptible power supplies, power conditioning, and power strips, as well as sealed lead acid batteries and enclosures.

APC Wall Mount SurgeArrest Surge Suppressor and AC Adapter

APC's 4-Outlet Wall Mount SurgeArrest Surge Suppressor and AC Adapter offers protection from lightning, power surges, and spikes. It features EMI and RFI noise filtering, has IEEE let-through rating, and is UL 1449 compliant. The fail safe mode disconnects protected equipment after a surge has compromised the APC SurgeArrest, ensuring that no further surges reach the equipment.

APC BR1000G Power-saving Back-UPS Pro 1000

The APC BR1000G Power-saving Back-UPS Pro 1000 offers a 600W / 1000VA output power capacity and a 120V nominal output / input voltage. Eight NEMA 5-15R outputs (4 battery backup, 4 surge protection only) provide a run time of up to 14 minutes at half load. The APC BR1000G Power-saving Back-UPS PRO 1000 USB interface allows for automatic shutdown and re-start in the event of a power loss.

APC Power-Saving Timer Essential SurgeArrest

APC Power-Saving Timer Essential SurgeArrest provide basic protection for computers and electronics. The 120V outlets save power by automatically turning equipment ON and OFF based on six preset programs. Available in a 4-outlet wall tap and 6-outlet power strip with a 3' cord.

APC SMT / SMX Series 120V Smart-UPS

The APC SMT / SMX Series 120V Smart-UPS features an alpha/numeric LCD display, a high efficiency green mode that also acts as an internal bypass to save utility and cooling costs, flash upgradable firmware, controllable outlet group(s) to allow rebooting without restarting, and improved battery management. The APC SMX Smart-UPS has additional advantages of high frequency design to reduce UPS weight and improve battery efficiency, intelligent external battery packs, convertibility into a free-standing tower or 1U rack assembly, an all-digital control, and universal voltage adaptability of 2kVA and larger.

APC BR700G Back-UPS LCD Power Supply

The APC BR700G Back-UPS LCD Power Supply has a 450 Watt/700 VA output power capacity with nominal input and output voltage of 120V. The power supply automatically cuts power to idle equipment to conserve electricity, warns when a battery is not available to provide backup power, gives higher application availability by correcting low and high voltage conditions without using the battery, and features an LCD graphics display for modes of operation, system parameters, and alarms. The APC BR700G Back-UPS LCD Power Supply is complete with CD software, cord management straps, USB cable, and user manual.