United States United States
Please confirm your currency selection:


Antenova GPS RADIONOVA® RF Antenna Module & Eval Kit

Antenova GPS RADIONOVA®
RF Antenna Module & Eval Kit

Antenova GPS RADIONOVA® RF Antenna Module is a single package solution that combines a full GPS engine and antenna on a small SMD module. Antenova GPS RADIONOVA® RF Antenna Module is a highly integrated GPS RF Antenna Module suitable for L1-band GPS and A-GPS systems. The device combines the high performance u-blox 6 GPS position engine with Antenova's high efficiency antenna technology in a small SMD module. The antenna module also benefits from novel external matching that ensures easy tuning for each platform.

All front-end and receiver components are contained in a single package laminate base module, providing a complete GPS receiver for optimum performance. The Antenova GPS RADIONOVA® RF Antenna Module operates on 1.8V or 3.3V positive supply with low power consumption and several low power modes for further power savings. An accurate 0.5ppm TCXO and very low noise LNA ensures high sensitivity and short TTFF. The antenna module is supported by u-blox stand alone software and is compatible with UART, SPI, DDC, I2C, and USB host processor interfaces. The Antenova GPS RADIONOVA® RF Antenna Module is also available.

Features
  • Low cost single package GPS RF antenna module
  • u-blox 6 GPS position engine
  • Low 3.9mm height for thin devices
  • Low current consumption
  • Easy to use 'drop-in solution'
  • Novel external matching ensures easy tuning for each platform
  • Anti-jamming technology
Applications
  • Personal Navigation Devices (PNDs)
  • Portable Media Players (PMPs)
  • Personal Digital Assistants (PDAs)
  • Feature phones / Smart phones
  • Tablet PCs / eReaders
  • Asset tracking / Personal safety
Block Diagram
Block Diagram

Package Style: 24.2 x 9.9mm RF Antenna Module


Package Style: 24.2 x 9.9mm RF Antenna Module

Module Footprint & Dimensions


Note: All module pads are 1 x 1mm. Pitch is 1.6mm unless otherwise stated. Overall module footprint size is 24.2 x 9.9mm.
Module Footprint & Dimensions
  • Antenova
  • Transportation|Wireless
  • Development Tools|Embedded Solutions