United States United States
Please confirm your currency selection:


Amprobe Solar Power SOLAR-500 Analyzer & SOLAR-100 Meter

Amprobe SOLAR-500 Analyzer & SOLAR-100 Meter

Amprobe offers the latest in Solar Power data control by introducing the SOLAR-500 Solar Analyzer and the SOLAR-100 Meter.

Amprobe SOLAR-500 Solar Analyzer

Amprobe SOLAR-500 Solar AnalyzerThe Amprobe Professional SOLAR-500 Solar Analyzer is ideal for testing, maintenance, troubleshooting, and efficiency of solar panels. The SOLAR-500 analyzer is used in the installation of solar panels to determine the proper inverter size, optimum power output position of panels and identifies broken or worn-out cells.


View Product Detail




    Features
  • I-V Curve test for solar cell
  • Maximum Solar Power (Pmax) search by auto-scan (60V, 6A)
  • Maximum Voltage (Vmaxp) at Pmax
  • Maximum Current (Imaxp) at Pmax
  • Voltage at open circuit (Vopen)
  • Current at short circuit (Ishort)
  • I-V curve with cursor
  • Calculation of panel efficiency (%)
  • Manual single point test
  • Specifications
  • DC Voltage
    • Range: 0~6V / 6~10V / 10~60V
    • Resolution: 0.001V / 0.001V / 0.01V
    • Accuracy: ±1% ± (1% of Vopen ± 9 mV) / ±1% ± (1% of Vopen ± 0.09 V) / ±1% ± (1% of Vopen ± 0.09 V)
  • DC Current
    • Range: 0~0.6A / 0.6~1A / 1~6A
    • Resolution: 0.1mA / 0.1mA / 1mA
    • Accuracy: ±1% ± (1% of Ishort ± 0.9 mA) / ±1% ± (1% of Ishort ±9 mA) / ±1% ± (1% of Ishort ±9 mA)
  • General Specifications
    • Battery Type: 1.2V AA rechargeable battery x 8 (2500mAh)
    • AC Adaptor: AC 110V or 220V input, DC 12V/3A output
    • Dimension: 257(L) x 155(W) x 57(H) mm (10.1 x 6.1 x 2.2 in)
    • Weight: 1160 g (2.6 lb) (Batteries included)
    • Operation Environment: 0°C to 50°C (32°F to 122°F), 85% RH
    • Temperature Coefficient: 0.1% of full scale / °C (< 18°C or > 28°C)
    • Storage Environment: -20°C to 60°C (-4°F to 140°F), 75% RH
    • Accessories Users manual x 1, Software Manual x 1, 1.2V AA rechargeable batteries x 8 , AC adaptor x 1,
      RS232C (to USB Bridge) cable x 1, Software CD x 1, Kelvin Clips (6A max) x 1 set

Amprobe SOLAR-100 Meter

Amprobe SOLAR-100 MeterThe Amprobe SOLAR-100 measures solar output that is used to calculate overall energy, efficiency, and placement of solar systems.


View Product Detail




Features
  • Measures the solar power and transmission up to 2000 W/m2, 634BTU / (ft2xh)
  • Power Mode - measurement of the power per unit area of incident solar radiation
  • Transmission Mode - calculates the solar power transmission percentage of the material for example how much solar power in % will be transmitted through the window
  • Convenient to read display with remote sensor technology
  • Selectable measurement units either W/m2 or BTU / ( ft2 x h)
  • Data Hold
  • MAX/MIN functions to indentify locations with maximum or minimum power
  • Applications
  • Windows performance - calculation and verification of the heating or heat reduction caused by direct sunlight
  • Solar radiation measurements
  • Solar power research for location of the solar panels or solar water heater
  • Physics and optical laboratories
  • Meteorology
  • Agriculture
  • Specifications
  • Display: 3½ digits, 2000 readings
  • Range: 1999 W/m2, 634BTU / (ft2xh)
  • Accuracy: Typically within +/- 10W/m2 [+/-3 BTU/ (ft2xh)] or +/- 5% whichever is greater in sunlight
    Additional temperature included error +/- 0.38 W/m2 / º C [+/-0.12 BTU/ (ft2xh)] / º C] from 25 º C
  • Angular Accuracy: Cosine corrected < 5% for angles < 60º
  • Drift: < +/- 2% per year
  • Over-input: Display "OL"
  • Sampling Time: Approx 0.25 second
  • Operating Temp. & Humidity: 5ºC to 40ºC (41ºF to 104ºF)below 80% RH
  • Dimensions: 132(L) x 60(W) x 38(H) mm (5.2 x 2.4 x 1.5 in)
  • Weight: About 150g (0.3 lb)
  • Battery: 1 X 9V Alkaline Battery (NE DA 1604A, IE C 6LR61) included

/eNews
Associated Product
Amprobe BAT-500 Battery Impedance Tester

Quick and accurate battery testing without taking the batteries off line. Comparator function with pass/fail indication speeds testing of batteries up to 500Ah. Typical applications include but are not limited to power back-up and UPS systems.

View Product Detail

  • Amprobe
  • Alternate Energy
  • Tools & Supplies