Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
ECIA Authorized Ampro by ADLINK Distributor

Ampro by ADLINK

Ampro by ADLINK™ boards and systems provide an endless array of applications. From delicate procedures such as blood separation to the frontlines of a military engagement, Ampro by ADLINK™ boards and systems provide unsurpassed reliability and quality.

Ampro by ADLINK is a brand of ADLINK Technologies. For the complete range of ADLINK Technologies products available at Mouser, click here.

Ampro by ADLINK ReadyBoard™ 740 / 910 Intel® EPIC SBCs

Ampro by ADLINK ReadyBoard™ 740 / 910 EPIC Single Board Computers (SBC) include the ReadyBoard™ 740 Dual-Core Intel® Atom™ EPIC Single Board Computer with H.264 Hardware Video Decoder and the ReadyBoard™ 910 Intel® Core™ i7/i5 EPIC Single Board Computer. These SBCs are available with Intel® Atom™, Core™, or Celeron® processor technology for ultra high CPU performance and high speed I/O. The ReadyBoard™ 740 features a single- or dual-core Atom™ processor and ICH8M chipset, and the ReadyBoard™ 910 features a 2nd Generation Intel® Core™ i7/i5/i3 or Celeron® processor and Mobile Intel® HM65 Express Chipset.

Ampro By ADLINK CoreModule® 730 with Intel® Atom™

Ampro By ADLINK CoreModule® 730 Atom™ SUMIT-ISM™ Extreme Rugged™ Highly Integrated Single Board Computers (SBC) are based on the Intel® Atom™ CPU and US15W System Controller Hub (SCH), and provide a mid-performance control and compute platform for a wide range of applications. Featuring the new SUMIT™ expansion interface for legacy I/O and PCI Express support, these tiny 90x96mm footprint SBCs are well-rounded with Gigabit Ethernet, CRT and flat panel video, 4 USB ports, IDE interface, CompactFlash socket, GPIO support, and optional 4 serial port PC/104 add-on card. The CoreModule® 730 is ideal for space-constrained systems targeting the lowest-power Atom™ chipset in the new ISM™ (Industry Standard Module) form factor without a custom baseboard.

Ampro by ADLINK CoreModule® 435 PC/104 Extreme Rugged™ Single Board Computer

Ampro by ADLINK CoreModule® 435 PC/104 Extreme Rugged™ Single Board Computer (SBC) is designed to be a power-efficient embedded system for rugged, space-constrained applications. It is highly integrated with low power operation, and is based on the Vortex86SX 300MHz or Vortex86DX 800MHz processor. The CoreModule® 435 is ideal for rugged, space-constrained, legacy-friendly embedded systems with modest CPU performance requirements. It provides 4 serial ports (two with RS-422/485 capability), 10/100BASE-T & Intel® 82451PI Gigabit Ethernet, VGA and flat panel video, 2 USB, IDE, and GPIO support in a PC/104 form factor.

Ampro by ADLINK PCES-8581-4S/4L PCIe-to-PCI Expansion Systems

Ampro by ADLINK PCES-8581-4S/4L PCIe-to-PCI Expansion Systems are the latest smart expansion systems, harnessing the bandwidth potential of the PCI Express. They enable computers with a PCI Express slot to remotely manage and control up to 4 PCI devices at seven meters away, using the high-speed PCI Express interface. These expansion systems operate in 32-bit/33MHz configuration and come with complete end-to-end hardware and software transparency for the host system. Hardware devices installed in the expansion system behave and work as if they are directly installed into the host system, requiring no additional drivers or software installation. The host system may be separated from the expansion system at up to seven meters using high-quality shielded twisted copper cables. The robust and reliable PCI Express-to-PCI expansion systems are suited for portable test and measurement applications with high-density I/O requirements, and for use in hazardous industrial control and automation environments.

Ampro by ADLINK Express-CBR Extreme Rugged™ COM Express® Modules with Intel® Core™ i7 & QM57

Ampro by ADLINK Express-CBR Extreme Rugged™ COM Express® Modules with Intel® Core™ i7 & QM57 are designed for modular, ultra high performance applications that require a low power platform for harsh environments. The Express-CBR leverages the Intel® Core™ i7 processor for ultra high performance and the Intel® 82574IT GbE Controller for a wide range of temperature applications. These modules offer USB 2.0, SATA, and PICMG® COM Express® COM.0 compliance. They also feature Intel® Turbo Boost and Intel® Hyper-Threading Technology.

Ampro by ADLINK nanoX-TCR Extreme Rugged™ COM Express® Mini Computer-on-Modules with Intel® Atom™ E6xxT

Ampro by ADLINK nanoX-TCR Extreme Rugged™ COM Express® Mini Computer-on-Modules with Intel® Atom™ E6xxT are modular, power-efficient solutions for extreme rugged and mobile environments. The nanoX-TCR is a COM Express® Nano Type 10 module featuring the Intel® Atom™ Processor E6xxT. These mini computer-on-modules are designed with Extreme Rugged technology for wide temperature range and high vibration environments.

Ampro by ADLINK LittleBoard™ 735 Extreme Rugged Intel® Atom™ EBX Single Board Computer

Ampro by ADLINK LittleBoard™ 735 Extreme Rugged™ Intel® Atom™ EBX Single Board Computer (SBC) is based on the Intel® Atom™ CPU and 945GSE chipset, and provides a feature-rich, mid-performance SBC for a wide range of legacy-friendly applications. The LittleBoard™ 735 is ideal for migrating legacy EBX systems to the latest lowest-power Atom™ platform. Featuring a PC/104-Plus expansion interface for legacy PC/104 and PC/104-Plus modules, this SBC is well-rounded with dual Ethernet, CRT and flat panel video, 4 serial ports, 6 USB ports, SATA and IDE interfaces, CompactFlash socket, PCIe Mini Card socket, High Definition Audio, and GPIO support for an easy upgrade from older EBX SBCs.

Ampro by ADLINK Express-HRR Extreme Rugged™ COM Express® Type 6 Computer-on-Modules with Intel® Core™ i7/i5/i3

Ampro by ADLINK Express-HRR Extreme Rugged™ COM Express® Type 6 Computer-on-Modules with Intel® Core™ i7/i5/i3 are a modular and power-efficient solution for extremely rugged and mobile environments. The Express-HRR is a COM Express® Type 6 module with a quad/dual-core 2nd Generation Intel® Core™ i7/i5/i3 Processor and QM67 Chipset. These modules are designed with Extreme Rugged technology to support the extremes of shock, vibration, humidity, and temperature.

Ampro by ADLINK CoreModule® 720/740/745 PC/104 Extreme Rugged™ Single Board Computers with Intel® Atom™

Ampro by ADLINK CoreModule® 720/740/745 PC/104 Extreme Rugged™ Single Board Computers (SBC) are designed to be power-efficient embedded systems for rugged, space-constrained applications. The CoreModule® 720 is based on the Intel® Atom™ Processor E600T series. The CoreModule® 740 and 745 use an Intel® Luna Pier platform with 1.66GHz Atom™ (N450 and N455/D525, respectively) Pineview-M processor and ICH8M I/O Control Hub.