|
|
| The Amphenol RF HD-BNC™ Connectors & Adapters are the smallest BNC in the industry - 51% smaller than the BNC and 39% smaller than the Mini-BNC - allowing for four times the density as the standard BNC. The bayonet coupling guarantees a positive lock and allows for quick and easy connects and disconnects. Providing true 75Ω impedance, adopting the SMPTE Compliant Amphenol RF HD-BNC™ Connectors and Adapters will be seamless due to having the same cable prep and termination specifications of traditional BNC connectors. |
| Features & Benefits
| - Allows four times the density as the standard BNC
- 51% smaller than the BNC
- 39% smaller than the Mini-BNC
- Bayonet Coupling - Provides a positive lock and allows for quick and easy connect and disconnect
- True 75 Ohm Impedance - Higher performance, unmatched reliability
- Fits traditional Broadcast Cables - Belden 1694 &1855, Image 360
| Specifications
Electrical - Impedance - 75 Ω
- Frequency Range - 0-6 GHz
- Voltage Rating - 170 VRMS
- Dielectric Withstanding Voltage - 500 volts
- Return Loss - 30 dB @ 3 GHz
- Contact Resistance
- Center contact: 5 m Ω
- Outer contact: 2.5 m Ω
- Insulation Resistance - 10,000 M Ω minimum
- Date Rate - 3 Gbps or higher
Mechanical - Mating - Bayonet Positive Locking
- Braid/Jacket Cable Affixment - Hex crimp
- Center Conductor Cable Affixment - Solder / Crimp
- Contact Captivation - All types unless noted otherwise
- Connector Durability - 500 mating cycles minimum
Material - Male Contact - Brass, AmorPHous (gold) Plating
- Female Contact - Beryllium copper, AmorPHous (gold) Plating
- Outer Contacts - Beryllium copper, Nickel
- Bodies and Hardware - Brass, Nickel Plating
Applications - Broadcast
- Digital Video - HDTV
- Telco Central Office
- Instrumentation
- DS3/DS4
- Custom Cable Assemblies
- Network Routing & Switching
- Military/Aerospace
- Medical Equipment
- Satellite Headends
|
|