Amphenol Connex BNC Cable Assemblies
The Amphenol Connex BNC Cable Assemblies are miniature RF connectors with a bayonet coupling mechanism to provide quick connect and disconnect. Available in 50Ω and 75Ω, the BNC Cable Assemblies are intermateable to ensure non-destructive mating. The Amphenol Connex BNC Cable Assemblies are available in a range of lengths from 6" to 48". Ideal for broadcast, audio/video, and networking.
Amphenol Connex 75 Ohm 1.0 / 2.3 DIN Plugs for Video
The Amphenol Connex 75 Ohm 1.0 / 2.3 DIN Plugs for Video applications feature a unique push-pull coupling mechanism that allows quick mating and unmating. Designed for 3GHz broadcast video, the 1.0/2.3 DIN Connectors are designed to support popular 75 Ohm cables, as well as using standard True-75 ohm BNC crimp tooling for ferrule and center contact. The Amphenol Connex 75 Ohm 1.0 / 2.3 DIN Plugs for Video feature a slim coupling nut that is useful for high density applications, routers, master controllers, switchers, video add-on cards, and patch panels.
Amphenol Connex SMB Cable Assemblies
The Amphenol Connex SMB Cable Assemblies are SMB to SMB cable assemblies with fixed length cables of 6", 12", 24", and 36". These Amphenol Connex SMB Cable Assemblies feature a combination of straight plugs and right angle plugs on RG-179, RG-178, and RG-316 cable types. Amphenol's SMB Connectors are a smaller version of the SMA. The connectors are
available in 50Ω and 75Ω impedance, provides broadband capability
through 4GHz with a snap-on coupling, and conform to the requirements of
MIL-C-39012 and the interface is in compliance with MIL-STD-348. The SMB Cable Assemblies utilize die cast components on non-critical areas to provide a low-cost solution.
Amphenol Connex MCX to MCX Cable Assemblies
The Amphenol Connex MCX to MCX Cable Assemblies are available in 6", 12", 24", and 36" lengths in right angle, straight, and bulkhead configurations. The Amphenol Connex MCX to MCX Cable Assemblies are for RG-179U, RG-178/U, RG-316U, and RG-316 DS/U cable types in 50Ohm or 75Ohm impedance.
Amphenol Connex SMA Series Cable Assemblies - Conformable EXPANSION
Amphenol Connex has expanded its offering of fixed length semi-rigid SMA Cable Assemblies to include conformable cables. These cables perform well up to 18GHz and can be formed by hand.
Amphenol Connex SMA Series Cable Assemblies are 50Ω semi-precision, subminiature connectors that provide excellent electrical performance from DC to 18 GHz. The SMA series
is high-performance, compact in size, and has outstanding mechanical
durability, and are available in lengths from 6 inches to 4 feet. The Amphenol Connex SMA Series Cable Assemblies
are ideal for phase array radar, test equipment, ILS landing systems,
and other instrumentation using phase matching techniques. See entire SMA Cable Assembly selection.
Amphenol Connex SMA Series Cable Assemblies
Amphenol Connex SMA Series Cable Assemblies are 50Ω semi-precision, subminiature connectors that provide excellent electrical performance from DC to 18 GHz. The SMA series
is high-performance, compact in size, and has outstanding mechanical
durability, and are available in lengths from 6 inches to 4 feet. The Amphenol Connex SMA Series Cable Assemblies
are ideal for phase array radar, test equipment, ILS landing systems,
and other instrumentation using phase matching techniques.
View the new offering of Conformable Semi-Rigid Assemblies that can be formed by hand.
Amphenol Connex High Performance BNC for Video
Amphenol Connex High Performance 75 Ohm BNC bulkhead jack is ideal for use in video applications. The end-launch termination saves space in high-density applications where panel real estate is critical. Amphenol Connex High Performance BNC Jack is an industry standard design and features a gold plated body and PTFE insulator.
Amphenol Connex Between Series RF Coaxial Adapter
Amphenol Connex´s high-quality, economical Between Series RF Coaxial Adapter joins two connectors of different series. The adapter has a great selection of features, including reverse polarization with the lowest VSWR rating of the two series included. Amphenol Connex´s Between Series RF Coaxial Adapter is widely used in applications for instrumentation, military/aerospace, broadband, RFID, and telecommunications.