United States United States
Please confirm your currency selection:


Amphenol Connex High Performance BNC Connectors

Amphenol Connex High Performance BNC Connectors


Amphenol Connex offers 75 ohm BNC Connectors to meet the needs for higher performance impedance-matched cable interconnections. These connectors can be used in a variety of applications where true 75Ω performance (meeting SMPTE return loss requirements) is needed to ensure low signal distortion. Designed for the most popular 75Ω cables used in broadcast and CATV applications as well as for plenum and other cables, these connectors feature crimp-crimp cable affixment for quick and reliable installation.

Amphenol Connex's BNC Connector product line consists of high-quality, 75 ohm RF connectors , cable assemblies , and adapters . The Amphenol Connex 75 ohm BNC , In-Series , and 1.0/2.3 DIN product lines are ideal for high performance broadcast video applications requiring data transfer rates of 3 Gb/s or more.

BNC

The Amphenol Connex BNC product line features miniature, quick connect/disconnect RF connectors to accommodate a large variety of industry-standard cables, including standard 75 Ohm broadcast video cables offered by leading manufacturers. Featuring an innovative bayonet coupling system, the BNC Series ensures positive locking and enables quick, easy mating and un-mating of connectors. The female connector features two bayonet lugs, and secure locking is achieved with a quick quarter turn of the coupling nut. Designed to meet SMPTE return loss requirements, these 75 Ohm connectors are constructed using durable PTFE insulators and are capable of supporting data transfer rates of 3 Gb/s or higher in high performance broadcast video applications.

Amphenol Connex BNC RF Connectors


View Products List

Features
  • Industry standard for over 50 years
  • Innovative bayonet coupling system ensures positive locking and allows quick and easy mating and un-mating of connectors
  • True 75 ohm connectors are designed to meet SMPTE return loss requirements
  • Durable high temperature PTFE insulators and low-cost Delrin dielectrics are available

Applications
  • High performance broadcast applications including:
    • Video routing and distribution
    • Content management and storage
  • Instrumentation and test applications



Electrical Specifications
  • Impedance: 75 Ohms
  • Frequency Range: 0 to 4 GHz
  • Working Voltage: 500 Volts
  • Dielectric Withstanding Voltage: 1500 Volts
  • VSWR*: Typically 1.15:1 or better at 3 Ghz.
  • Contact Resistance:
    • Center Contact: 1.5 Milliohms max.
    • Outer Contact: 1.0 Milliohms max.
  • Insulation Resistance: 5000 Megohms min.

Physical Specifications
  • Center Contact
    • Male Contact: Brass Alloy with Gold Finish
    • Female Contact: Beryllium Copper or Phosphor Bronze with Gold Finish
  • Coupling Nut and Body: Brass or Zinc Die Cast with Nickel or Gold Finish
  • Dielectric: PTFE or Delrin with Natural Finish
  • Gaskets: Silicone Rubber with Red Finish
  • Crimp Ferrule: Annealed Copper with Nickel Finish
* Contact the factory.

In-series

Designed for high performance video applications, the Amphenol Connex In-series Coaxial Adapters feature low return loss for fast 3 Gb/s data transfer rates . The Amphenol Connex In-series Coaxial Adapters are available in a variety of configurations, and are often used to change the gender of 75 ohm BNC and 1.0/2.3 DIN connectors .

Amphenol Connex In-series Coaxial Adapters


View Products List

1.0/2.3

Amphenol Connex offers a comprehensive line of 75 Ohm 1.0 /2.3 DIN Connectors specifically designed for high-performance 3Gb/s HD/SDI video applications. With a smaller footprint, 1.0 /2.3 DIN Connectors support up to four times as many signals in an area than standard BNC connectors . These connectors feature an innovative push-pull coupling mechanism that allows quick and easy mating. Constructed using precision-machined, nickel-plated brass body, while the inner/outer contacts feature gold-over-nickel plating, the 1.0 /2.3 DIN Connectors comply with DIN 41626 , DIN 47297 , INFC 93569 , INFC 93571 and CECC 22230 requirements. The 75 Ohm 1.0 /2.3 DIN Connectors operate to 3+ GHz and meet the SMPTE return-loss requirements.

Amphenol Connex 1.0 /2.3 DIN Connectors


View Products List

Features
  • Innovative push-pull coupling mechanism allows quick and easy mating and un-mating
  • 75 Ohm versions operate to 3+ GHz and meet the SMPTE return-loss requirements
  • Complies with DIN 41626 , DIN 47297 , INFC 93569 , INFC 93571 and CECC 22230 requirements
  • Ideal for high-density applications where space is limited

Applications
  • High-definition video routers (3 Gb/s applications)
  • Audio/video switching devices
  • Digital video recorders and playback systems
  • Mobile video units
Electrical Specifications
  • Impedance: 75 Ohms
  • Frequency Range: 0 to 4 GHz
  • Voltage Rating (at sea level): ≥ 250 Vrms (depending on cable)
  • Contact Resistance:
    • Center Contact: 6 Milliohms max.
  • Outer Contact: 3 Milliohms max.
  • Insulation Resistance: 10,000 Megohms min.

Physical Specifications
  • Contact
    • Contact Male: Brass with Gold Finish
    • Center Female (Center and Outer): Beryllium Copper with Gold Finish
  • Other Metal Parts: Brass with Nickel Finish
  • Dielectric: PTFE with Natural Finish
  • Crimp Ferrule: Copper Alloy with Nickel Finish













  • Amphenol
  • Interconnects|Connector-RF