United States United States
Please confirm your currency selection:


ON Semiconductor AMIS305XXGEVK Evaluation Kit

The ON Semiconductor AMIS305XXGEVK Evaluation Kit contains all the software and hardware needed to control the AMIS-305xx microstepping motor driver from a PC. The user-friendly GUI makes the evaluation kit easy to use but still flexible enough to meet the needs of more experienced users. The ON Semiconductor AMIS305XXGEVK demonstrates how an AMIS-305xx motor driver can be used in a real-life application. This ON Semiconductor evaluation kit provides easy access to several signals for rapid debugging. The AMIS305XXGEVK can connect to your applications for reduced development time. Separate stamp modules evaluate the individual stepper motor drivers.

Evaluation Kit Contents
  • Motherboard with connectors, test pins and socket for stamps.
  • USB-to-CAN/SPI interface (isolated)
  • Two phase stepper motor with connector
  • Universal power supply: input 100 - 240V~47-63Hz 0.7A / output 12V= 2A
  • Storage box
Minimum System Requirements
  • 500MHz Processor
  • 128MB RAM
  • 30 MB of free disk space (.NET Framework 2.0 not included)
  • Windows 2000, XP or Vista
Applications
  • Stepper motors in the automotive, industrial, and medical markets
  • ON Semiconductor
  • Development Tools|Embedded Solutions|Power|Semiconductors|Integrated Circuits|Power Management ICs