United States United States
Please confirm your currency selection:


ECIA Authorized Alliance Memory Distributor

Alliance Memory

Alliance Memory, Inc. is a fabless semiconductor company specializing in Fast Asynchronous products, including low power SRAM and SDRAM. Alliance Memory features a Fast SRAM line-up that includes densities ranging from 64k to 4M Fast SRAM in both the x8 and x16 configuration. Alliance Memory's product line of legacy memories supports the industrial and communications markets.

Alliance Memory AS4C Series SDRAM

Alliance Memory AS4C Series SDRAM are high-speed CMOS synchronous DRAM containing 64, 128, or 256 Mbits. They are internally configured as 4 Banks of 1M, 2M, or 4M word x 16 DRAM with a synchronous interface (all signals are registered on the positive edge of the clock signal, CLK). Read and write accesses to the SDRAM are burst oriented; accesses start at selected location and continue for a programmed number of locations in a programmed sequence. Accesses begin with the registration of a BankActivate command which is then followed by a Read or Write command.

Alliance Memory AS4C Series SDRAM provides for programmable Read or Write burst length of 1, 2, 4, 8, or full page, with a burst termination option. An auto precharge function may be enabled to provide a self-timed row precharge that is initiated at the end of the burst sequence. The refresh functions, either Auto or Self Refresh are easy to use. By having a programmable mode register, the system can choose the most suitable modes to maximize its performance. These devices are well suited for applications requiring high memory bandwidth and particularly well suited to high performance PC applications.

Alliance Memory Low Power SRAM

Alliance Memory Low Power SRAM devices feature a fast access time of 70 ns and low power consumption. The Alliance Memory AS6C1616 is a 16,777,216-bit low power CMOS SRAM organized as 1,048,576 words by 16 bits. The AS6C1616 features a 30mA typical operating current and operates for a single power supply of 2.7V to 3.6V. The Alliance Memory AS6C62256A is a 32,768x8 bit static CMOS SRAM device with read, write, standby, and data retention operating modes. It features a typical operating supply current of 50mA. These SRAM devices are ideally suited for low power applications, including battery back-up nonvolatile memory applications.

Alliance Memory Fast Asynchronous SRAM

Alliance Memory AS7C256A and AS7C4096A are high-performance CMOS Fast Asynchronous SRAM devices designed for memory applications in which fast data access and low power are desired. The Alliance Memory AS7C256A is a 5.0V 262,144-bit device organized as 32,768 words x 8 bits. This fast asynchronous SRAM device is ideal for Pentium™, PowerPC™, and portable computing applications. It provides 5.0V operation without sacrificing performance or operating margins. The Alliance Memory AS7C4096A is a 4,194,304-bit device organized as 524,288 words x 8 bits. This fast asynchronous SRAM device features equal address access and cycle times of 10/12/15/20 ns with output enable access times of 5/6 ns, making it ideal for high-performance applications. These Alliance Memory devices feature chip enable input that permits easy memory expansion with multiple-bank memory systems.