AEM
|
AEM, Inc. is a global manufacturer with leading-edge technologies, patented processes, and specialty equipment for the manufacture of multilayer ceramic components. AEM's products are used globally for circuit protection and EMI signal filtering in the telecommunications, PC, consumer electronics, automotive, and aerospace industries.
|
AEM Part Search
|
Resources
|
AEM SoildMatrix® HA1206 High-Current Chip Fuses
AEM’s SolidMatrix® HA1206 family is the most complete line of 1206 size, high-current chip fuses on the market. Constructed as a multilayer monolithic structure, the 1206 size high-current chip fuses are ideal for applications with high power consumption requirements and size limits. The chip fuses feature current ratings from 10A to 20A, a small package size, and superior arc suppression. Applications include servers, storage systems, notebooks, telecom, power supplies, and more.
AEM SolidMatrix® Slow Blow Surface Mount Fuses
AEM offers SolidMatrix® 0603 and 1206 Slow Blow Surface Mount Fuses with high inrush current withstanding capability. Operating temperature range -55°C to +125°C with de-rating. Silver fusing element and silver termination with nickel and tin solder plating provides excellent solderability. RoHS
AEM SolidMatrix® High Inrush Current Surface Mount Fuses
AEM offers SolidMatrix® 0603 and 1206 High Inrush Current Surface Mount Fuses with a silver fusing element and silver termination with nickel and tin plating. Operating temperature range -55°C to +125°C with de-rating. Features a ceramic monolithic structure, symmetrical design with marking on both sides, and standard EIA 0603/EIAJ 1608 size. RoHS compliant materials.