NEDA Authorized ADAM TECH Distributor

ADAM TECH

ADAM TECH manufactures a variety of interconnect products that include D-Subs, DINs, mod and power jacks, IEC 320 connectors, filtered IECs, and international power cords.

ADAM TECH FPC and FFC Connectors

ADAM TECH flexible Printed Circuit (FPC) and Flexible Flat Cable (FFC) connectors have Low Insertion Force (LIF) design that provides a reliable connection for flexible printed circuits to PCBs. Special contact design preserves conductor integrity while producing a stable, high pressure connection. Single- and dual-row versions of FPCs and FFCs are available in 0.49” or .100” centerlines with vertical or horizontal orientations and thru-hole or SMT options.

ADAM TECH Mod Jacks with Magnetics MTJ Series

ADAM TECH offers a complete line of Mod Jacks with Magnetics MTJ Series are available in a variety of sizes with styles including single, ganged, and stacked versions. These jacks support Base 10, 100, and 1000T applications such as hubs, routers, ADSL modems, and ATM transmission equipment. Features ferrite or magnetic filtering and/or metal shielding, thru-hole or SMT, hi-temp and LED options. The series meets CAT 5, 5e, 6, and IEEE 802.3 standards and is UL 1863 recognized.