Actel SmartFusion™ Evaluation Kit
The Actel SmartFusion™ Evaluation Kit supports the SmartFusion mixed-signal FPGAs that feature integrated FPGA, an ARM Cortex™-M3 processor, and programmable analog. The Actel SmartFusion Evaluation Kit comes with free one-year Libero Integrated Design Environment (IDE) software and Gold license with SoftConsole for program and debug. The evaluation board included with this Actel SmartFusion kit features Ethernet interface, USB port for power and HyperTerminal, USB port for programming and debug, J-Link header for debug, Mixed-signal header, SPI flash (off-chip memory), Reset and 2 user switches, 8 LEDs, POT for voltage / current monitor, temperature monitor, and an Organic light-emitting diode (OLED). 
| 
Notify me when in stock
|
Kit Contents
- Supports SmartFusion evaluation,
including ARM Cortex-M3, FPGA and programmable analog
- Free one-year Libero Integrated
Design Environment (IDE) software and Gold license with SoftConsole for program and debug
- Two USB cables
- User’s guide, tutorial and
design examples
- Printed circuit board (PCB)
schematics, layout files and bill-of-materials (BOM)
| Board Features
- Ethernet interface
- USB port for power and
HyperTerminal
- USB port for programming
and debug
- J-Link header for debug
- Mixed-signal header
- SPI flash – off-chip memory
- Reset and 2 user switches, 8 LEDs
- POT for voltage / current monitor
- Temperature monitor
- Organic light-emitting diode (OLED)
|
Actel SmartFusion Kit Details
SmartFusion FPGAs
 | Actel SmartFusion FPGAs are the only intelligent mixed-signal devices that integrate an FPGA, an ARM® Cortex™-M3 processor and programmable analog, offering full customization, IP protection and ease-of-use. Based on Actel’s proprietary flash process, SmartFusion devices are ideal for hardware and embedded designers who need a true system-on-chip (SoC) that gives more flexibility than traditional fixed-function microcontrollers without the excessive cost of soft processor cores on traditional FPGAs. SmartFusion FPGAs Key Benefits
- Full Design Customization
- Intellectual Property (IP) Protection
- Ease-of-Use Increases Productivity
SmartFusion FPGAs Product Page 
|
Actel SmartFusion Documentation
content